
Number
Wi-Fi IP-Rotatable/tilting camera;3840 x 2160 p;ReolinkFloodlight F850W;WCTFXPT4K01Outdoors, Fixed
Highlights & Details
- 4K 8 MP resolution with Dual lens system
- Wide-angle and telephoto lens for overview and detail view
- 6-fold Hybrid-Zoom
- Pan and tilt with auto-tracking
- Detection of people, vehicles and animals
- 270° detection outside the field of vision with 3 PIR sensors
Technical specifications
- Image sensor 1/3" + 1/2.8" CMOS sensors
- Resolution 3840 x 2160 (8 MP) @20 fps, 1920 x 1080 (2 MP) @20 fps
- Lens: F=2.8 mm fixed, F=1.6; f=8 mm fixed, F=1.6
- Zoom: 6-fold hybrid Zoom
- Infrared night vision: Up to 30 meters (100 ft); LED: 2 pieces. / 850 nm (automatic switching with IR band-edge filter)
- Colour night vision: With floodlight: 3000 lumens / 3000K-6500K
- Frame rate - Mainstream: 2 fps - 20 fps (Standard: 20 fps)
- Frame rate - Substream: 4 fps - 20 fps (standard: 20 fps)
- Bit rate - Wide-angle: Mainstream: 2048-5120 Kbps (default: 4096 Kbps); Substream: 128-1228 Kbps (default: 1024 Kbps)
- Bit rate - Tele-objective: Mainstream: 4096 Kbit/s; Substream: Standard: 1024 Kbit/s.
- Audio: Two-way audio
- Siren: (110 dB)
- Power supply: AC/DC current: AC 100V~240V, 50~60Hz, DC 5V 2A (set-up only)
- Power connection: Luster terminal*
- Reset button: Yes
- Storage: Supports microSD cards up to max. 512 GB
- Audio input/output: Built-in microphone and speaker
- PT Angle (max.): Swivel: 355°, tilt: 50°
- Swivelling speed 90/8° - 90°/s (adjustable)
- Tilting speed 60/8° - 60°/s (adjustable)
- Preset points: Supports 1 guard position and up to 64 preset positions
- Patrol: No.
- Auto-tracking: Yes
- WLAN standard IEEE 802.11 ac/ax/a/b/g/n
- WLAN operating frequency 2.4 GHz / 5 GHz
- WLAN-SECURITY WPA/WPA2/WPA2
- Software features - browser: Edge, Chrome, Firefox, Safari
- Operating system: PC: Windows, Mac OS; Smartphone: IOS, Android
- PROTOCOLS & STANDARDS: HTTPS, SSL, TCP/IP, UDP, HTTP, IPv4, UPnP, RTSP, RTMP, ONVIF, SMTP, NTP, DHCP, DNS, DDNS, FTP, P2P
- Max. User access: Max. 20 users (1 admin and 19 users); maximum 12 concurrent streams (2 mainstreams and 10 substreams)
- Smart alarms: Motion detection; people/vehicle/animal detection
- Recording mode: Motion-activated recording (standard); time-controlled recording; 24/7-recording
- Time lapse: Yes
- Smart home compatibility: Amazon Alexa, Google assistant
- AI video search: Yes
- OPERATING TEMPERATURE -10°C - +55°C (14°F - 131°F)
- Operating humidity 10% - 90%
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2-way communication
IR LEDs
Speaker
Optical zoom
Pan-tilt function
Sounder
Motion detector
Vehicle recognition
Pet recognition
Show more
- Camera type
Rotatable/tilting camera
- Power supply
5 V / DC
100 - 240 V / AC
- Resolution (max.)
3840 x 2160 p
- Sensor size
1/2.8" (9.07 mm)
8.5 mm (1/3")
- Sensor type
CMOS
Alexa
Google Home
- Focal length
8 mm
2,8 mm
1,6 mm
- Viewing angle
Wide-angle lens: 104° horizontal, 60° vertical; telephoto lens: 38° horizontal, 21° vertical
- Max. viewing angle hor.
104°
- Vertical viewing angle
60°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11ac
IEEE802.11ax
IEEE802.11a
IEEE802.11b
IEEE802.11g
IEEE802.11n
- IR range (max.)
30 m
- Used at
Outdoors
Fixed
- Type
microSD card (up to 512 GB)
- Width
184 mm
- Height
283 mm
- Depth
199 mm
- Dim
(W x H x D) 184 x 283 x 199 mm
- Weight
1228 g
- F-numbers
1
- Factory colour
White/black
IP66
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3813219 Reolink Floodlight F850W WCTFXPT4K01 Wi-Fi IP CCTV camera 3840 x 2160 p
User & Safety Instructions
User & Safety Instructions 3813219 Reolink Floodlight F850W WCTFXPT4K01 Wi-Fi IP CCTV camera 3840 x 2160 p
Description
The Dual lens system combines a wide angle lens for an overview with a telephoto lens for highly detailed close-ups. Both perspectives support capturing large areas and zooming in on distant details. The resolution of up to 3840 x 2160 pixels provides for clear 4K recordings with 8 megapixel.
The camera can track the movements automatically with the help of the pan and tilt function. People, vehicles and animals will be recognized. The camera slews and tilts accordingly to keep relevant events in the picture. Moreover, the recognition outside the field of vision increases the monitoring range with three integrated PIR sensors.
Through the swivel and inclination function the camera can monitor large areas. The swivel range is up to 355°, the tilt range up to 50°. With detected movements, the camera supports auto-tracking and can track people, vehicles or animals automatically. In addition, a watch position and up to 64 preset positions are available.
The PIR-sensor extends the motion detection and enables a especially broad detection outside the actual camera image. Intelligent detection differentiates between people, vehicles and animals, enabling them to identify relevant events in a targeted manner and reduce unnecessary notifications.
The adjustable floodlights reach up to 3000 lumens and support a color temperature of 3000K to 6500K. This enables colored night-time recordings. In addition, the camera is fitted with infrared LEDs, which enable a classical infrared night view of up to 30 meters. If events are detected, the floodlight, 110 dB siren or a pre-recorded voice message can be activated as a deterrent.
The floodlight camera supports two-way audio, allowing you to communicate with people in front of the camera via the built-in microphone and speaker. Live views, recordings and notifications can be retrieved even via remote access via the Reolink APP and the PC client. Up to 20 users and up to 12 simultaneous streams are supported.
The local AI video search facilitates the quick location of relevant recordings. Events can be found more quickly using search terms and filters in the Reolink APP without having to manually search long video sequences. Moreover, Google Assistant and Amazon Alexa compatibility enables easy integration into existing Smart home systems.
With dual band WLAN and Wi-Fi 6 the camera supports 2.4 GHz and 5 GHz. This enables a stable wireless connection for live view, notifications and recordings. The cable-bound power supply is designed for permanent operation.
Recordings can be saved locally on a microSD card with up to 512 GB. Furthermore, it supports Reolink NVR, Reolink home hub series as well as FTP and NAS storage solutions. Local storage options will be used without mandatory monthly fees.
The weather-proof housing with protection class IP66 is protected against dust and rain and suitable for outdoor use.
This text is machine translated.
Features
- 3000 lumen flood light with 3000K to 6500K color temperature
- Integrated 110 dB siren
- Dual band WLAN with Wi-Fi 6
- Local AI video search
- MicroSD memory up to 512 GB
- Support for Reolink NVR, home hub, FTP and NAS
- Two-way audio with microphone and loudspeaker
- IP66 weather-proof for outdoor area
Scope of delivery
- 1x Reolink flood light series F850W
- 1x mounting bracket
- 1x USB Type-C cable
- 1x installation material
- 1x quick start guide
- 1x surveillance sticker















