
Number
LAN IP-Compact camera;4608 x 1728 p;ReolinkNetzwerkkamera;Duo Series P730Outdoors
Highlights & Details
- Double lenses for double protection and 180° panorama view
- 8 megapixel 4K resolution
- PoE (Power over Ethernet)
- Intelligent personal and car detection
- Real-time motion detection and notifications
- Weather-protected IP66
- Simple remote access via Reolink APP or Reolink client
Technical specifications
- Resolution: Standard 4608 x 1728 (8.0 mega pixel) at 20 fps
- Compression: H.265
- Infrared night vision: Up to 30 meters (LED: 6 piece / 20 mil / 850 nm)
- Colour night vision: Spotlight: 8 pieces / 5 W/ 6500 K / 560 lumens
- Working temperature: -10°C to +55°C
- Product type
CCTV camera set
- CCTV features
Saves footage on SD card
2-way communication
Speaker
Microphone
IR LEDs
PoE IEEE 802.3af
White spotlight
2 lenses
Identity recognition
Vehicle recognition
- Camera type
Compact camera
- Power supply
PoE (Power over Ethernet)
- Resolution (max.)
4608 x 1728 p
- Sensor size
9.4 mm (1/2.7")
- Sensor type
CMOS
Google Home
- Focal length
3,2 mm
- Max. viewing angle hor.
180°
- Vertical viewing angle
60°
- App compatibility
Yes
- Transfer type
LAN
- IR range (max.)
30 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Width
56 mm
- Height
103 mm
- Depth
198 mm
- Dim
(W x H x D) 56 x 103 x 198 mm
- Weight
680 g
- F-numbers
F2.0
- Factory colour
White
IP66
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3183380 Reolink Netzwerkkamera Duo Series P730 LAN IP CCTV camera set 4608 x 1728 p
User & Safety Instructions
User & Safety Instructions 3183380 Reolink Netzwerkkamera Duo Series P730 LAN IP CCTV camera set 4608 x 1728 p
Description
Dual lens for a 4K 180° panorama
The Dual lens creates a seamless 180° panoramic view and combines 2 images for a large 4K 8MP coverage to capture every detail.
Night view in color
With the spotlights you light the environment for clear night shots with bright colors and rich details, day and night will never lose the overview any more.
Easy PoE setup with plug & play
A single cable for power and data supply simplifies the setup of your surveillance systems. Effortless installation, reliable operation.
No monthly subscription necessary
With local storage and in-device AI-detection the cam offers Smart security with fewer false alarms, while your data remains private & safe. No monthly fee.
Person/vehicle/animal recognition
Receive real-time notification of suspicious people, vehicles and animals. Cam differentiates them from falling leaves & raindrops for reduced false alarms.
Double deterrent through light and sound
With motion detection, the camera activates the spotlight & siren alarm against possible dangers. In addition, the two-way audio can deter intruders.
Stay connected via your phone / PC
Receive immediate motion alarms and access live views and video playback of the camera via Reolink APP or Client, anytime & anywhere. No monthly fees.
Supports SD card, NVR and FTP
The camera supports 24/7, planned and movement-triggered recordings with local storage on microSD card or NVR as well as storage options via FTP or NAS.
IP66 waterproof design for outdoor use
With IP66 certification, this camera offers reliable protection against dust and rain for a stable outdoor performance.
Build your security system in a simple way
Create a personal security system by integrating your cameras with a Reolink NVR that provides seamless centralized management for your cameras.
Compatible with Google Assistant
With the Google voice control, you can easily control your camera with simple voice commands and monitor your home without any problem.
This text is machine translated.
Features
- Day/night mode: With IR-blocking filter Automatic switching
- System: Reset button
- Stores: MicroSD card slot (up to 256 GB)
- Two-way audio: Built-in microphone and built-in speaker
- Browser: Edge, Chrome, Firefox, Safari
- Operating system: PC: Windows, Mac OS. Smartphone: IOS, Android
- Alerts: Movement/person/car detection/pet detection (Beta)
- Recording mode: Motion recording (standard); 24/7 recording, recording according to schedule
- PROTOCOL & STANDARD: HTTPS, SSL, TCP/IP, UDP, HTTP, IPv4, UPnP, RTSP, RTMP, SMTP, NTP, DHCP, DNS, DDNS, FTP, P2P
- Max. User access: 20 users (1 administrator account & 19 user accounts), supports up to 12 simultaneous video streams (10 x Substream & 2 x mainstream)
- Voice control Google assistant
- Weatherproof IP66
Scope of delivery
- Reolink Duo series P730 PoE surveillance camera
- Network cable
- Mounting plate
- Quick guide
- Packet with screws
- Screwdrivers
- Waterproof case for network connection
- Hole pattern for installation.










