
LAN IP-Bullet camera;3840 x 2160 p;Reolink;P330POutdoors
Highlights & Details
- 8 megapixel 4K UHD resolution
- PoE (Power over Ethernet)
- Intelligent detection of persons, vehicles and pets
- Real-time motion detection and notifications
- Night vision in color up to 30 meters
- Waterproof IP66 housing suitable for outdoor use
Technical specifications
- Video resolution: Standard 3840 x 2160 (8 megapixels) at 25 images/sec.
- Video format H.265
- Infrared LED: Up to 30 meters (100 ft); LED: 2 pc. / 3.2 W / 850 Nm
- Spotlight: 1 pieces / 4.3 W / 6500 K / 700 lumens
- Swivel 180 °
- Operating temperature: -10 °C to + +55 °C.
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
PoE IEEE 802.3af
2-way communication
Speaker
Microphone
IR LEDs
Vehicle recognition
Pet recognition
ONVIF support
White spotlight
- Camera type
Bullet camera
- Power supply
PoE (Power over Ethernet)
- Resolution (max.)
3840 x 2160 p
- Sensor size
9.07 mm (1/2.8")
- Sensor type
CMOS
Google Home
- Focal length
4 mm
- Max. viewing angle hor.
88°
- Vertical viewing angle
45°
- Transfer type
LAN
- IR range (max.)
30 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Width
70 mm
- Height
133 mm
- Depth
140 mm
- Dim
(W x H x D) 70 x 133 x 140 mm
- Weight
605 g
- F-numbers
F1.6
- Factory colour
White
IP67
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3183386 Reolink P330P LAN IP CCTV camera 3840 x 2160 p
User & Safety Instructions
User & Safety Instructions 3183386 Reolink P330P LAN IP CCTV camera 3840 x 2160 p
Description
Thanks to PoE (Power over Ethernet), a network cable is sufficient for data transfer and power supply of the camera P330P. So the installation and cabling is simple and efficient.
- The PoE function requires either a PoE switch or a Reolink network recorder.
The Reolink P330P can be swiveled by 180° and easily cover a large monitoring range. The automatic tracking function keeps each detected motion in focus and allows continuous monitoring and tracking, for example, of unauthorized persons.
With its high-resolution 4K image quality (3840 x 2160), the P330P delivers detailed and precise images and video recordings. The integrated headlights of the camera provide colorful pictures even at night and thus offer an excellent picture quality around the clock.
The Reolink P330P supports the intelligent detection of people, vehicles and pets, thus ensuring a very efficient surveillance. When motion is detected, alerts are immediately sent to the user's smartphone, without any additional subscription charges.
For individual requirements, you can choose between different night vision modes: Black-and-white mode for normal night shots with IR LEDs, color mode for especially detailed night shots, and a smart mode that activates the headlights when motion is detected and records the recording in color.
If a potential threat is detected, the camera activates both the spotlight and a siren to effectively deter unwanted guests. These functions can also be activated manually via the APP or the client for maximum security.
Thanks to two-way audio with integrated microphone and loudspeaker, the P330P allows direct communication with people in front of the camera. This allows users to issue warnings or have conversations wherever they are.
The P330P from Reolink offers a flexible storage solution for video recordings. You can choose between continuous, motion-controlled or time-controlled recording. The recordings can be saved on a microSD card, a Reolink Network Video Recorder (NVR)* or an FTP server. This wide range of options allows you to customize your security records to meet your individual needs. With a capacity of up to 256 GB Micro SD cards you can store your records freely on the SD-card. Sold separately. For SD memory cards, we recommend the designation "Endurance" in the name).
With the time-lapse function of the P330P, long-term changes in the environment, such as sunrise, movement of clouds or development of construction projects, are recorded and recorded in impressive videos.
- This feature is not available when the camera is connected to NVRs.
Via the free Reolink APP or the Client the camera can be controlled from everywhere. In addition to the ability to track the current event in real time, settings can also be customized and notifications received when motion or alarm is detected. This provides a high level of security and ease of use because it allows you to stay informed and respond to events even when you are away from home.
Thanks to the IP67-certified aluminum housing the P330P is protected from extreme weather conditions and function very reliably indoors as well as outdoors.
* When selecting a network recorder (NVR), it is recommended to use a Reolink NVR.
This text is machine translated.
Features
- Two-way audio, with built-in microphone and speaker
- Day at night: IR-blocking filter with automatic changeover
- Preset: 32
- System: Reset button
- Integrated Micro SD-card slot for micro SD-cards up to 256 GB
- Simple remote access via browser and the free Reolink software
- Browser: IE, Edge, Chrome, Firefox, Safari
- Operating systems: PC: Windows, Mac OS, Smartphone: IOS, Android
- Intelligent alarm: Motion detection, personal recognition, vehicle detection, pet detection
- Recording mode: Motion recording, schedule recording, (standard: Motion recording)
- Protocols and standards: HTTPS, SSL, TCP/IP, UDP, HTTP, IPv4, UPnP, RTSP, RTMP, ONVIF, SMTP, NTP, DHCP, DNS, DDNS, FTP, P2P
- Maximum user access: 20 users (1 administrator account and 19 user accounts), supports up to 12 simultaneous video streams (10 substreams and 2 mainstreams)
- Working with: Google Assistant
- Watertight: (IP67)
Scope of delivery
- Reolink P330P PoE surveillance camera
- Network cable
- Quick guide
- Fixings
- Video surveillance stickers
- Waterproof case for network connection
- Hole pattern for installation.
















