
Number
LAN IP-Dome camera;4512 x 2512 p;ReolinkNetzwerkkamera;P344Outdoors
Highlights & Details
- 12 megapixel resolution for highly detailed, high-quality pictures and videos
- Intelligent detection of persons, vehicles and pets for precise alarm messages
- Colour night vision thanks to headlights and F1.6 lens
- PoE connection for easy installation with an Ethernet cable
- Weatherproof aluminum casing for indoor and outdoor use
Technical specifications
- Video resolution: Standard 4512 x 2512 (12 megapixels) at 20 images/second
- Video format H.265
- Infrared night vision: Up to 30 meters (100 ft) (LED: 2 pieces / 1.8 W / 850 nm)
- Colour night vision: Spotlight: 1 pieces / 4.3 W / 6500 K / 700 lumen
- Operating temperature -10 °C ~ +55 °C
- Product type
CCTV camera
- CCTV features
Identity recognition
Vehicle recognition
Pet recognition
PoE IEEE 802.3af
Saves footage on SD card
2-way communication
Speaker
Microphone
IR LEDs
White spotlight
- Camera type
Dome camera
- Power supply
PoE (Power over Ethernet)
- Resolution (max.)
4512 x 2512 p
- Sensor size
10.2 mm (1/2.49")
- Sensor type
CMOS
Google Home
- Focal length
4 mm
- Max. viewing angle hor.
100°
- Vertical viewing angle
50°
- App compatibility
Yes
- Transfer type
LAN
- IR range (max.)
30 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- (Ø)
117.4 mm
- Dim
(Ø) 117.4 mm
- Weight
526 g
- F-numbers
F1.6
- Enclosure material
Aluminium
- Factory colour
White
IP67
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3183378 Reolink Netzwerkkamera P344 LAN IP CCTV camera 4512 x 2512 p
User & Safety Instructions
User & Safety Instructions 3183378 Reolink Netzwerkkamera P344 LAN IP CCTV camera 4512 x 2512 p
Description
12MP Ultra HD
Experience a new dimension of visual excellence with 12MP resolution that captures every detail with amazing clarity and precision.
Night view in color
With the spotlights you light the environment for clear night shots with bright colors and rich details, day and night will never lose the overview any more.
Easy PoE setup with plug & play
A single cable for power and data supply simplifies the setup of your surveillance systems. Effortless installation, reliable operation.
No monthly subscription necessary
With local storage and in-device AI-detection the cam offers Smart security with fewer false alarms, while your data remains private & safe. No monthly fee.
Person/vehicle/animal recognition
Receive real-time notification of suspicious people, vehicles and animals. Cam differentiates them from falling leaves & raindrops for reduced false alarms.
Double deterrent through light and sound
With motion detection, the camera activates the spotlight & siren alarm against possible dangers. In addition, the two-way audio can deter intruders.
Stay connected via your phone / PC
Receive immediate motion alarms and access live views and video playback of the camera via Reolink APP or Client, anytime & anywhere. No monthly fees.
Supports SD card, NVR and FTP
The camera supports 24/7, planned and movement-triggered recordings with local storage on microSD card or NVR as well as storage options via FTP or NAS.
IP67 Waterproof design for outdoor use
With IP67 certification, this camera offers robust protection from dust and rain for reliable outdoor performance.
Build your security system in a simple way
Create a personal security system by integrating your cameras with a Reolink NVR that provides seamless centralized management for your cameras.
Compatible with Google Assistant
With the Google voice control, you can easily control your camera with simple voice commands and monitor your home without any problem.
This text is machine translated.
Features
- Day & Night: Automatic change with IR-blocking filter
- Audio: Two-way audio, with built-in microphone and speaker
- System: Reset button
- Time-lapse function to document changes over time
- Flexible storage options with microSD card or connection to Reolink NVR
- Storage: Micro SD card slot (maximum 256 GB)
- Supported browsers: Edge, Chrome, Firefox, Safari
- Supported operating systems: PC: Windows, Mac OS. Smartphone: IOS, Android
- Intelligent alarm: Motion detection/personal recognition/vehicle identification
- Recording mode: Motion-triggered recording (standard), scheduled recording, 24/7-recording
- PROTOCOLS & STANDARDS: HTTPS, SSL, TCP/IP, UDP, HTTP, IPv4, UPnP, RTSP, RTMP, SMTP, NTP, DHCP, DNS, DDNS, FTP, P2P
- Maximum user access: 20 users (1 admin account & 19 user accounts), supports up to 12 simultaneous video streams (10 substreams & 2 main streams)
- Google Assistant compatibility for hands-free access
- Flexible remote access via Reolink APP or client
- Water-tightness IP67
Scope of delivery
- Reolink P344 PoE surveillance camera
- Network cable
- Quick guide
- Fixings
- Waterproof case for network connection
- Hole pattern for installation
- Video surveillance stickers.





















