
Number
LAN IP-Dome camera;3840 x 2160 p;ReolinkPC843AD4K01;P437Outdoors
Highlights & Details
- 4K 8 MP Ultra HD resolution for optimum picture quality
- 5-fold optical Zoom for a detailed view from the distance
- PoE (Power over Ethernet)
- Night view in color and black and white for security around the clock
- Intelligent detection of persons, vehicles and pets
- Two-way audio for direct communication
- Weatherproof and robust aluminum casing with IP67 protection
- Vandal-proof according to IK10 standard
Technical specifications
- Video compression: H.265
- Field of view: Horizontal: 100°-31°; vertical: 55°-17°, diagonal: 123°-39°
- Infrared night vision: Up to 30 meters; LED: 4 pieces. / 2.8 W / 850 nm (automatic switching with IR band-edge filter)
- Colour night vision: With spotlights: 2 pieces. / 3.2 W / 6000 K
- Frame rate: Mainstream: 2 fps – 25 fps (25 fps standard), Sub Stream: 4 fps – 15 fps (10 fps standard)
- Bit rate: Mainstream: 1024 Kbps - 8192 Kbps (Standard: 6144 Kbps) Substream: 64 Kbps - 512 Kbps (Standard: 256 Kbps)
- DC CURRENT 12 V, 1 A, < 12 W.
- PoE IEEE 802.3af, 48V, active
- Electrical connection: DC power connection
- Ethernet connection 1× 10 M / 100 Mbps; RJ45
- Operating temperature: -10 °C to +55 °C
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
IR LEDs
Tamperproof
PoE IEEE 802.3af
Optical zoom
ONVIF support
Identity recognition
Vehicle recognition
Pet recognition
2-way communication
Show more
- Camera type
Dome camera
- Power supply
PoE (Power over Ethernet)
- Resolution (max.)
3840 x 2160 p
- Sensor size
9.07 mm (1/2.8")
- Sensor type
CMOS
Google Home
Manufacturer-specific
- Focal length
2,7 - 13,5 mm
- Max. viewing angle hor.
100°
- Vertical viewing angle
55°
- Vertical viewing angle
123°
- App compatibility
Yes
- Transfer type
LAN
- IR range (max.)
30 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Height
98.3 mm
- (Ø)
132.7 mm
- Dim
(Ø x H) 132.7 mm x 98.3 mm
- Weight
1.119
- F-numbers
F1.6
- Enclosure material
Aluminium
- Factory colour
White
IP67
IK10
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3312277 Reolink PC843AD4K01 P437 LAN IP CCTV camera 3840 x 2160 p
User & Safety Instructions
User & Safety Instructions 3312277 Reolink PC843AD4K01 P437 LAN IP CCTV camera 3840 x 2160 p
Description
The camera records detailed 4K images both day and night. Thanks to high-performance headlights, it provides natural, colored pictures without glare even in darkness. In addition to night vision in color, a black and white night vision (up to 30 m) is available with IR LEDs, which provides clear images even in complete darkness.
With the 5-fold optical Zoom the users can also capture distant objects in detail, without compromising the picture quality. This function makes it possible to detect even the smallest details and achieve an optimum monitoring.
The camera is equipped with intelligent person, vehicle and animal recognition, which informs the user in real time about the current situation and possible threats. Thanks to advanced detection algorithms, the P437 only sends push notifications when something really relevant is detected, significantly reducing the number of false alarms. When the camera detects a suspicious event, it also activates its powerful headlights and a loud siren to deter the unwanted persons. The activation can also be controlled manually via the Reolink APP / client.
The built-in microphone and speaker also provide two-way audio communication, allowing the user to communicate in real time with the people in front of the camera.
The camera offers flexible storage options, including a microSD card slot with support for microSD cards with a storage capacity of up to 256 GB (microSD card not included in the delivery. It is recommended that you use "Endurance" SD cards in the label.), as well as the option to store on a Reolink network recorder (NVR) or FTP server. This allows users to store their recordings securely locally and easily access them.
The Reolink P437 camera can be conveniently controlled from the location and with the user-friendly Reolink APP/Client and offers functions like live-view, intelligent playback, individually adjustable motion zones and much more. The camera can also be easily integrated into the Google Assistant, to give users easy access via voice commands.
The robust aluminum casing makes the Reolink P437 surveillance camera water- and dust-proof (IP67). It works perfectly indoors and outdoors, even under difficult weather conditions. This camera is also protected against vandalism (IK10) and is designed to withstand heavy impacts and accidental damage. This rugged design ensures reliability and durability, even in demanding environments.
This text is machine translated.
Features
- Zoom 5 x optical Zoom
- Audio: Two-way audio with built-in microphone and speaker
- Storage: Supports max. 256 GB microSD-card
- Reset button: Yes
- Browser: Edge, Chrome, Firefox, Safari
- Operating system: PC: Windows, Mac OS; Smartphone: IOS, Android
- Protocols/standards: HTTPS, SSL, TCP/IP, UDP, IPv4, UPNP, RTSP, RTMP, ONVIF, SMTP NTP, DHCP, DNS, DDNS, FTP, P2P
- User Access: 20 (1 Administrator Account & 19 User Accounts); Max. 12 simultaneous streams (2 mainstreams & 10 substreams)
- Smart alarms: Motion detection; people detection; vehicle detection; pet detection
- Recording modes: Triggered recording (standard); time-controlled recording, 24/7 recording
- Time lapse: Yes
- Voice control Google assistant
Scope of delivery
- Reolink P437 surveillance camera
- Network cable
- Video surveillance stickers
- Packet with screws
- Quick guide
- Waterproof case for network connection
- Hole pattern for installation.





















