
Number
Reolink Professional Series - RP-PCB12M PCRPB6K01
Technical specifications
- Product type
CCTV camera
- Series
Reolink Professional
- Power supply
PoE (Power over Ethernet)
- Dim
(W x H x D) 63 x 68 x 188 mm
- Resolution (max.)
4512 x 2512 p
- Used at
Fixed
Indoors
Outdoors
- Weight
452.4 g
- Factory colour
White
- Additional IR light
Yes
- Camera type
Bullet camera
- Microphone
Yes
- Width
63 mm
- Height
68 mm
- Depth
188 mm
IP67
- Transfer type
Corded
- CCTV features
Saves footage on SD card
2-way communication
Vehicle recognition
Pet recognition
IR LEDs
Speaker
Microphone
ONVIF support
Identity recognition
PoE IEEE 802.3af
Documents & Downloads
Datasheet
Datasheet 3593572 Reolink PCRPB6K01 Professional Series - RP-PCB12M CCTV camera
User & Safety Instructions
User & Safety Instructions 3593572 Reolink PCRPB6K01 Professional Series - RP-PCB12M CCTV camera







