
Number
Reolink Professional Series - RP-PCV8MZ PCRPD4K02
Technical specifications
- Product type
CCTV camera
- Series
Reolink Professional
- Power supply
PoE (Power over Ethernet)
- Dim
(Ø x H) 138 mm x 110 mm
- Resolution (max.)
3840 x 2160 p
- Used at
Fixed
Indoors
Outdoors
- Weight
845 g
- Factory colour
White
- Additional IR light
Yes
- Camera type
Dome camera
- Microphone
Yes
- Height
110 mm
- (Ø)
138 mm
IP67
IK10
- Transfer type
Corded
- CCTV features
Saves footage on SD card
2-way communication
Vehicle recognition
Pet recognition
IR LEDs
Speaker
Microphone
ONVIF support
Optical zoom
Identity recognition
Show more
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3593184 Reolink PCRPD4K02 Professional Series - RP-PCV8MZ CCTV camera
User & Safety Instructions
User & Safety Instructions 3593184 Reolink PCRPD4K02 Professional Series - RP-PCV8MZ CCTV camera









