
Number
Technical specifications
- Product type
CCTV camera
- Series
Reolink Professional
- Power supply
PoE (Power over Ethernet)
- Dim
(W x H x D) 131 x 132 x 72 mm
- Resolution (max.)
5120 x 1552 p
- Used at
Fixed
Indoors
Outdoors
- Weight
775 g
- Factory colour
White
- Additional IR light
Yes
- Camera type
Compact camera
- Microphone
Yes
- Width
131 mm
- Height
132 mm
- Depth
72 mm
IP67
- Transfer type
Corded
- CCTV features
Saves footage on SD card
2 lenses
2-way communication
Vehicle recognition
Pet recognition
IR LEDs
Speaker
Microphone
Identity recognition
PoE IEEE 802.3af
Documents & Downloads
Datasheet
Datasheet 3593186 Reolink PCRPDB4K01 Professional Series - RP-PCT8MD CCTV camera
User & Safety Instructions
User & Safety Instructions 3593186 Reolink PCRPDB4K01 Professional Series - RP-PCT8MD CCTV camera






