
Highlights & Details
Wi-Fi IP-Bullet camera;2560 x 1920 p;Reolink;W320Outdoors
- 5 megapixel Super HD resolution
- Dual band WLAN
- Intelligent personal and car detection
- Real-time motion detection and notifications
- Excellent night vision: 18 infrared LEDs, up to 30 meters
- Weather-proof according to IP66
- Simple remote access via browser and the free Reolink software
Technical specifications
- Video resolution 2560 x 1920 (5.0 megapixels) at 20 fps
- H.264 video format
- Operating frequency 2.4 GHz / 5 GHz
- DC CURRENT INPUT DC 12.0 V/1 MA
- Ethernet 1 x 10 M/100 Mbps RJ45
- Operating temperature -10 °C ~ +55 °C
- Product type
CCTV camera
- CCTV features
IR LEDs
Microphone
Saves footage on SD card
Identity recognition
Vehicle recognition
- Camera type
Bullet camera
- Power supply
PSU
- Resolution (max.)
2560 x 1920 p
- Sensor size
9.4 mm (1/2.7")
- Sensor type
CMOS
Google Home
Manufacturer-specific
- Focal length
4 mm
- Max. viewing angle hor.
80°
- Vertical viewing angle
48°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11a
IEEE802.11b
IEEE802.11g
IEEE802.11n
- IR range (max.)
30 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Width
150 mm
- Height
200 mm
- Depth
189 mm
- (Ø)
67 mm
- Dim
(Ø x H) 67 mm x 200 mm
- Weight
415 g
- F-numbers
F2.0
- Enclosure material
Aluminium
- Factory colour
White
IP66
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3058939 Reolink W320 Wi-Fi IP CCTV camera 2560 x 1920 p
User & Safety Instructions
User & Safety Instructions 3058939 Reolink W320 Wi-Fi IP CCTV camera 2560 x 1920 p
Description
The W320 has advanced intelligent technology that can detect people and vehicles. This feature provides optimum and effective security for different areas of application. This minimizes false alarms while maintaining important warning messages.
Thanks to movement detection, you have everything in view. This function can be adapted to your needs. The motion zones are adjustable so that the areas in which motion is triggered and the areas that do not detect movement can be selected. If something is detected, the camera will alert you immediately:
- Send alert emails and push notifications.
- Upload images/videos to FTP server
- Record and save motion detection videos on the micro SD card up to 256 GB or in your Reolink NVR*.
With 18 infrared LEDs and advanced IR technology the Reolink W320 is an excellent night vision camera. The visibility in darkness can be up to 30 meters.
The Reolink WLAN surveillance camera is a dual band WLAN camera with 2.4 GHz and 5 GHz frequency range and 2T2R MIMO antennas. No annoying cable bundle for outdoor and indoor installations. The use of 5 GHz WLAN-frequency provides higher speeds and a stronger signal, which enables a smooth and uninterrupted live view. You can also switch to the 2.4 GHz frequency in order to increase the range of your surveillance network.
The W320 WLAN camera provides various storage options. Motion activated and continuous recording is possible as required. You only need to insert a micro SD card with up to 256 GB (available separately) or connect the camera to the Reolink NVR* or set up an FTP server.
Time lapse is a technique that allows slow and complex processes such as flower flowering, sunrise, city life or building to be captured and reproduced in a short time. The Reolink W320 offers a time-lapse function, which enables you to easily record, view and share such events.
You can access the camera from a distance independent of place and time. You can access the live view and operate the camera with the free Reolink app on your smartphone or via the Reolink client on your computer. The camera is also compatible with the Google assistant.
The W320 comprises of a solid, waterproof IP66 aluminum casing and is thus best suitable for outdoor use. The W320 camera can be mounted in the house and outdoors and it functions faultlessly under harsh weather conditions.
* When selecting an NVR, it is recommended to use the Reolink NVR for better compatibility.
This text is machine translated.
Features
- Day/night mode: Automatic switching
- Audio recording: Supports integrated microphone
- SECURITY WPA-PSK/WPA2-PSK
- Local memory: Micro SD-card slot (up to 256 GB)
- Current interface DC power connection
- System: Reset button
- Browser: IE, Edge, Chrome, Firefox, Safari
- Operating system: Windows, Mac OS, iOS, Android
- Smart alarm: Motion detection / identity recognition / auto-detection
- Recording mode: Motion recording / recording schedule
- NETWORK PROTOCOL & STANDARDS: HTTPS, SSL, TCP/IP, UDP, HTTP, IPv4, UPnP, RTSP, RTMP, ONVIF, SMTP, NTP, DHCP, DNS, DDNS, FTP, P2P
- Max. User access: 20 users (1 administrator account & 19 user accounts); supports up to 12 simultaneous video streams (10 x Substream & 2 x Mainstream)
- Google assistant: Supported
- Free firmware updates
Scope of delivery
- Reolink W320 surveillance camera
- Mains adapter
- Network cable
- Quick guide
- Fixings
- Waterproof case for network connection
- Hole pattern for installation.











