
Number
Highlights & Details
Wi-Fi IP-Dome camera;3840 x 2160 p;Reolink;W437Outdoors
- 4K 8 MP Ultra HD resolution for optimum picture quality
- 5-fold optical Zoom for a detailed view from the distance
- 2,4/5 GHz dual band WLAN for a stable connection
- Night view in color and black and white for security around the clock
- Intelligent detection of persons, vehicles and pets
- Weatherproof and robust aluminum casing with IP67 protection
- Vandal-proof according to IK10 standard
Technical specifications
- Resolution 3840 x 2160 (8 mega pixel) with 15 fps
- Video compression: H.265
- Zoom 5 x optical Zoom
- Field of view: Horizontal: 100°-31°, vertical: 55°-17°, diagonal: 123°-39°
- Infrared night vision: Up to 30 meters (100ft), LED: 4 pieces. / 2.8 W / 850 nm (automatic switching with IR band-edge filter)
- Colour night vision: With spotlights: 2 pieces. / 3.2 W / 6000 K
- Audio: Two-way audio with built-in microphone and speaker
- CURRENT DC 12 V 1 A,
- Operating frequency 2.4 GHz / 5 GHz
- Operating temperature -10 °C ~ +55 °C
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
IR LEDs
Optical zoom
Identity recognition
Pet recognition
Vehicle recognition
2-way communication
Speaker
Microphone
ONVIF support
Show more
- Camera type
Dome camera
- Power supply
PSU
- Resolution (max.)
3840 x 2160 p
- Sensor size
9.07 mm (1/2.8")
- Sensor type
CMOS
Google Home
- Focal length
2,7 - 13,5 mm
- Max. viewing angle hor.
100°
- Vertical viewing angle
55°
- Vertical viewing angle
123°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11a
IEEE802.11ac
IEEE802.11b
IEEE802.11g
IEEE802.11n
- IR range (max.)
30 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Height
98.3 mm
- (Ø)
132.7 mm
- Dim
(Ø x H) 132.7 mm x 98.3 mm
- Weight
751 g
- F-numbers
F1.6
- Enclosure material
Aluminium
- Factory colour
White
IK10
IP67
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3183375 Reolink W437 Wi-Fi IP CCTV camera 3840 x 2160 p
User & Safety Instructions
User & Safety Instructions 3183375 Reolink W437 Wi-Fi IP CCTV camera 3840 x 2160 p
Description
Unleash the visual brilliance of 4K 8MP
Immerse yourself in the incomparable clarity of 4K 8MP and experience breathtaking vivid video without missing a single detail.
Detailed details of distance
5x optical Zoom gives you clear details, even from distant objects, without losing the sharpness.
Night view in color
With the spotlights you light the environment for clear night shots with bright colors and rich details, day and night will never lose the overview any more.
WiFi 6, the next generation of WiFi
Experience seamless, latency-free live streaming with lightning-fast speed of Wi-Fi 6. Through the support of the 5/2.4GHz frequency you can switch between the two frequencies in order to get a stable network.
IK10 vandal-proof & IP67 weather-proof
With the protection classes IK10 (vandalism protection) & IP67 (weather protection) the camera is protected from sabotage & weather influences. Ideal for outdoor areas & high-risk areas.
No monthly subscription necessary
With local storage and in-device AI-detection the cam offers Smart security with fewer false alarms, while your data remains private & safe. No monthly fee.
Person/vehicle/animal recognition
Receive real-time notification of suspicious people, vehicles and animals. Cam differentiates them from falling leaves & raindrops for reduced false alarms.
Stay connected via your phone / PC
Receive immediate motion alarms and access live views and video playback of the camera via Reolink APP or Client, anytime & anywhere. No monthly fees.
Flexible storage options
Supports up to 512GB microSD cards, NVR compatibility, and cloud storage options for maximum flexibility and security of your shooting.
Build your security system in a simple way
Create a personal security system by integrating your cameras with a Reolink NVR that provides seamless centralized management for your cameras.
Compatible with Google Assistant
With the Google voice control, you can easily control your camera with simple voice commands and monitor your home without any problem.
This text is machine translated.
Features
- Audio: Two-way audio with built-in microphone and speaker
- Storage: Supports max. 256 GB microSD-card
- Reset button: Yes
- WLAN-SECURITY WPA/WPA2
- Browser: Edge, Chrome, Firefox, Safari
- Operating system: PC: Windows, Mac OS. Smartphone: IOS, Android
- Protocols/standards: HTTPS, SSL, TCP/IP, UDP, IPv4, UPNP, RTSP, RTMP, ONVIF, SMTP NTP, DHCP, DNS, DDNS, FTP, P2P
- User access: Max. Users: 20 (1 Administrator Account & 19 User Accounts), Max. 12 simultaneous streams (2 mainstreams & 10 substreams)
- Smart alarms: Motion detection, personal detection, vehicle detection, pet detection
- Recording modes: Triggered recording (standard); time-controlled recording, 24/7 recording
- Time lapse: Yes
- Voice control Google assistant
- Weather resistance IP67
- Vandal protection IK10
- Two-way audio for direct communication
- Compatible with Wi-Fi 6 network recorder (NVR) for extended surveillance
Scope of delivery
- Reolink W437 surveillance camera
- 12V, 1A power adapter
- Extension lead (white)
- Network cable
- Video surveillance stickers
- Packet with screws
- Quick guide
- Hole pattern for installation.











