
Number
Technical specifications
- Product type
CCTV camera
- Series
Reolink Professional
- Power supply
12 V / DC
- Dim
(W x H x D) 76 x 74 x 220 mm
- Resolution (max.)
3840 x 2160 p
- Used at
Fixed
Indoors
Outdoors
- Weight
796 g
- Factory colour
White
- Additional IR light
Yes
- Camera type
Bullet camera
- Microphone
Yes
- Width
76 mm
- Height
74 mm
- Depth
220 mm
IP67
- Transfer type
Wi-Fi
- CCTV features
Saves footage on SD card
2-way communication
Vehicle recognition
Pet recognition
IR LEDs
Speaker
Microphone
Optical zoom
Identity recognition
Documents & Downloads
Datasheet
Datasheet 3593185 Reolink WCRPB4K01 Professional Series - RP-WCB8MZ CCTV camera
User & Safety Instructions
User & Safety Instructions 3593185 Reolink WCRPB4K01 Professional Series - RP-WCB8MZ CCTV camera









