
Highlights & Details
Citroen 2CV Charleston
- True-to-detail kit
Technical specifications
- Product type
Model car assembly kit
- Scale
1:24
- Manufacturer part #
07095
- No. of parts
126
- Model
Citroen 2CV Charleston
- Length
160 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 558758 Revell 07095 Citroen 2CV Charleston Model car assembly kit 1:24
User & Safety Instructions 558758 Revell 07095 Citroen 2CV Charleston Model car assembly kit 1:24
User & Safety Instructions 558758 Revell 07095 Citroen 2CV Charleston Model car assembly kit 1:24
User & Safety Instructions 558758 Revell 07095 Citroen 2CV Charleston Model car assembly kit 1:24
Description
This text is machine translated.
Features
- True to the original replicated body with fine surface structures
- Separate, movable hood
- Multi-piece, detailed motor
- Separate exhaust system
- Detailed interior with instruments on-board, seats and rear bench seat
- Optionally with open or closed roof to build
- Moving Wheels
- Lower half of the front side window either folded up or closed to build
- Various chrome parts, including wheel cap, door handles and headlights
- Rubber similar tires
- Instructions and authentic decals with different license plates.
Scope of delivery
- Assembly Kit
- User manual.

















