
Total (€ 17.64 / piece)
€ 22.68
-22 %
€ 17.64
plus VAT.
Highlights & Details
Mercedes SLS AMG
- True-to-detail kit
Technical specifications
- Scale
1:24
- Manufacturer part #
07100
- Dim
- Length
193 mm
- Model
Mercedes SLS AMG
- Product type
Model car assembly kit
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 558759 Revell 07100 Mercedes SLS AMG Model car assembly kit 1:24
User & Safety Instructions 558759 Revell 07100 Mercedes SLS AMG Model car assembly kit 1:24
User & Safety Instructions 558759 Revell 07100 Mercedes SLS AMG Model car assembly kit 1:24
User & Safety Instructions 558759 Revell 07100 Mercedes SLS AMG Model car assembly kit 1:24
Description
The first part of the AMG and independently developed vehicle recalls with the wide grill and its large star, the long bonnet, the distinctive doors and the gills behind the front wings of the legendary Mercedes-Benz wing doors from the mid 50's. It is driven by the two-seater from the world's most powerful standard V8-engine with 6.3 liter and 420 KW of power. The SLS offers a remarkable performance and exhilarating driving dynamics. From 0 to 100 km/h in just 3.8 seconds, the two-door accelerates from 0 to 200 km/h in 12.0 seconds. Its maximum speed is 317 kilometers per hour.
This text is machine translated.
This text is machine translated.
Features
- True-to-detail kit
Scope of delivery
- Assembly Kit
- User manual.
















