The seventh generation of the completely revised Fendt 700 Vario series features the newly developed AGCOPower six-cylinder engine with a displacement of 7.5 liters (type AP75), which achieves its maximum power at 1,700 engine speeds. The series comes standard with a hydraulic power of 165 l/min and a lifting capacity of 11 tons. The highest speed of 60 km/h is achieved by the top-of-the-range Fendt 728 Vario Gen7 model at 1,450 engine speeds, which, due to its characteristics, was also awarded the "Tractor of the Year 2023" award. - Extensive assembly kit, well suited for beginners - No painting necessary - Rotating wheels - Left door to open - Movable hood - Large format decal and sticker arch included - Comprehensive instructions guide With the innovative Click System fast success is guaranteed in this model: Multi-colored, precisely manufactured components are connected in a stable way by simply plugging together and decorated with stickers. No painting is necessary! Simple kits offer an accessible possibility to enthuse young people for the model building and promote their creative abilities.
This text is machine translated.