
Number
Rexel Momentum X312 document shredder
Highlights & Details
- P3 safety level: Particle cut (5 x 42 mm)
- Capacity: Up to 12 sheets of A4 paper simultaneously
- Duration: Up to 6 minutes continuous operation
- Anti-paper jam technology
- Waste container: 23 liters
- Quiet operation
- Intuitive touch-control buttons
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 1 (standard security level, in-house data)
Protection class 2 (medium security level, confidential data)
- Security level
P-3
- Cutting type
Particle cut
- Strip/particle size
5 x 42 mm
- Cutting width (max.)
220 mm
- No. of pages (max.)
12 sheet
- Collector
23 l
- Also shreds
Staples
Paper clips
- Cutting speed
1.8 m/min
- Noise emission (max.)
62 dBa
- Width
238 mm
- Height
423 mm
- Depth
356 mm
- Weight
6.5 kg
- Factory colour
Black
- Operating voltage
230 V / AC
- Dim
(W x H x D) 238 x 423 x 356 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1885438 Rexel Momentum X312 Document shredder Particle cut 5 x 42 mm 23 l No. of pages (max.): 12 sheet Also shreds Staples, Pap
Description
This text is machine translated.
Features
- Vorzerkleinerer
- Cross-cut
- 23 l container
- 12 pages at the same time, shredded
- Works quietly
- Easy operation via touch-screen
- Anti-paper jam-technology
- Also shreds staples and paper clips
- 6 minutes running time.
Scope of delivery
- Rexel document shredder and instructions for use

















