
Number
Total (€ 126.04 / piece)
€ 126.04
plus VAT.
14-day return policy included
REXEL MOMENTUM SHREDDER X 410 SLIM
Highlights & Details
- 10 pages
- Security level 4
- Anti-paper jam-technology
- 23 l container
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 2 (medium security level, confidential data)
- Security level
P-4
- Cutting type
Micro-cut
- Strip/particle size
4 x 28 mm
- Cutting width (max.)
220 mm
- No. of pages (max.)
10 sheet
- Collector
23 l
- Also shreds
Staples
Paper clips
- Cutting speed
1.8 m/min
- Noise emission (max.)
62 dBa
- Width
370 mm
- Height
375 mm
- Depth
255 mm
- Weight
6.5 kg
- Factory colour
Black
- Operating voltage
230 V / AC
- Dim
(W x H x D) 370 x 375 x 255 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1885439 Rexel Momentum X410 Slim Document shredder Micro-cut 4 x 28 mm 23 l No. of pages (max.): 10 sheet Also shreds Staples, P
Description
What occurs easily everything shredded! The Rexel Momentum X 410-SL Slimline shredder schreddert up to 10 pages at the same time. With a maturity of 6 minutes the device with its slim design ideal for at home. With Anti-paper jam-technology. Security level P4, particle cut 4 x 28 mm, works quietly. Easy operation via touch-screen. Large 23-liter waste container (225 DIN A4 pages)
This text is machine translated.
This text is machine translated.
Features
- 10 pages at the same time, shredded
- Ideal for home
- Anti-paper jam-technology
- Security level 4
- Works quietly
- Operation via touch-screen
- 23 l container
- Also shreds staples and paper clips
- 6 minutes running time.


















