
Number
Total (€ 436.13 / piece)
€ 436.13
plus VAT.
14-day return policy included
Document shredder Optimum AutoFeed+ 225X Micro-cut 4 x 25 mm 60 l
Highlights & Details
- P-4 Particulate cut (4 x 25 mm)
- Removable waste container with a capacity of 44 liters. Casters for easy and comfortable movement of the shredder
- Anti-paper jam technology
- Shreds credit cards, staples and paper clips
- Simple operation with touch-control buttons
- 55 dBA very quiet noise level
- Level display of the collection container by infrared sensor
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 2 (medium security level, confidential data)
- Security level
P-4
- Cutting type
Micro-cut
- Strip/particle size
4 x 25 mm
- Cutting width (max.)
230 mm
- No. of pages (max.)
225 sheet
- Collector
60 l
- Also shreds
Paper clips
Staples
Credit cards
- Cutting speed
2.2 m/min
- Noise emission (max.)
55 dBa
- Width
465 mm
- Height
806 mm
- Depth
415 mm
- Weight
22 kg
- Factory colour
Black
- Operating voltage
230 V / AC
- Dim
(W x H x D) 465 x 806 x 415 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2361814 Rexel Optimum AutoFeed+ 225X Document shredder Micro-cut 4 x 25 mm 60 l No. of pages (max.): 225 sheet Also shreds Paper
Description
The Optimum Autofeed+ 225X cross-cut shredder automatically shreds up to 225 sheets of A4 paper (80 g / m²) in one pass at P4 security level small particles (4 x 25 mm). This highly developed autofeed shredder is ideal for use in the office due to the generous 60 liter pull-out waste container. You do not need to manually insert paper or remove staples or paper clips. He does all the work for you.
30 minutes of continuous runtime with cooling by integrated fan. The energy-saving sleep mode is activated after 3 minutes of non-use.
This text is machine translated.
30 minutes of continuous runtime with cooling by integrated fan. The energy-saving sleep mode is activated after 3 minutes of non-use.
This text is machine translated.
Features
- Automatic paper feed of up to 225 sheets of A4 paper (80 g / m²) in one run
- Manual feed for up to 10 sheets
Scope of delivery
- Rexel Optimum Autofeed+ 225X shredder





















