
Number
Total (€ 180.66 / piece)
€ 180.66
plus VAT.
Only 8 Piece(s) available
Rexel Optimum Autofeed+50X shredder
Highlights & Details
- Protection class P4: Particle cut (4 x 28 mm)
- Capacity: Up to 50 sheets of A4 paper automatic, 6 sheets manual
- Runtime: 10 minutes continuous operation
- Anti-paper jam technology
- Waste container: 20 liters
- Quiet operation
- Intuitive touch-control buttons
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 2 (medium security level, confidential data)
- Security level
P-4
- Cutting type
Micro-cut
- Strip/particle size
4 x 28 mm
- Cutting width (max.)
220 mm
- No. of pages (max.)
50 sheet
- Collector
20 l
- Also shreds
Paper clips
Staples
Credit cards
- Cutting speed
1.7 m/min
- Noise emission (max.)
55 dBa
- Width
430 mm
- Height
405 mm
- Depth
363 mm
- Weight
12 kg
- Factory colour
Black
- Operating voltage
230 V / AC
- Dim
(W x H x D) 430 x 405 x 363 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2361821 Rexel Optimum AutoFeed+ 50X Document shredder 50 sheet Micro-cut 4 x 28 mm P-4 20 l Also shreds Paper clips, Staples, Cr
Description
The Optimum Autofeed+ 50X Particle Cut Shredder automatically reduces up to 50 sheets of A4 paper (80 g/m²) in a passage in safety level P4 small particles (4 x 28 mm). This Autofeed shredder is suitable for use at home or in the home office because of the compact 20 liter waste container Ideal. You do not need to insert paper individually or remove staples or paper clips. He does all the work for you.
This text is machine translated.
This text is machine translated.
Features
- Automatic paper feed of up to 50 sheets of A4 paper (80 g / m²) in one run
- Manual feed for up to 6 sheets
- 10 minutes of continuous runtime with cooling by built-in fan
Scope of delivery
- Rexel document shredder and instructions for use
Hints
Rexel oilseeds (2101948) and support the maintenance of the GDPR



















