
Number
Total (€ 2,461.34 / piece)
€ 2,461.34
plus VAT.
14-day return policy included
Document shredder Optimum AutoFeed+ 750X Micro-cut 4 x 30 mm 140 l
Highlights & Details
- P-4 Particulate cut (4 x 30 mm)
- Casters for easy and comfortable movement of the shredder
- Anti-paper jam technology
- Shreds credit cards, staples and paper clips
- Simple operation through touch-control buttons and PIN-code lock of the paper chamber for still More security
- 55 dBA very quiet noise level
- Level display of the collection container by infrared sensor
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 2 (medium security level, confidential data)
- Security level
P-4
- Cutting type
Micro-cut
- Strip/particle size
4 x 30 mm
- Cutting width (max.)
230 mm
- No. of pages (max.)
750 sheet
- Collector
140 l
- Also shreds
Paper clips
Staples
Credit cards
- Cutting speed
1.8 m/min
- Noise emission (max.)
55 dBa
- Width
570 mm
- Height
1133 mm
- Depth
510 mm
- Weight
44 kg
- Factory colour
Black
- Operating voltage
230 V / AC
- Dim
(W x H x D) 570 x 1133 x 510 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2361836 Rexel Optimum AutoFeed+ 750X Document shredder 750 sheet Micro-cut 4 x 30 mm P-4 140 l Also shreds Paper clips, Staples,
Description
The Optimum Autofeed+ 750X cross-cut shredder automatically reduces up to 750 sheets of A4 paper (80 g / m²) in one pass in P4 security level small particles (4 x 30 mm). This highly developed autofeed shredder is ideal for frequent use in the office due to its large 140 liter pull-out waste container. You do not need to manually insert paper or remove staples or paper clips. He does all the work for you.
240 minutes of continuous runtime with cooling by built-in fan. The energy-saving sleep mode is activated after 3 minutes of non-use.
This text is machine translated.
240 minutes of continuous runtime with cooling by built-in fan. The energy-saving sleep mode is activated after 3 minutes of non-use.
This text is machine translated.
Features
- Automatic paper feed of up to 750 sheets of A4 paper (80 g / m²) in one run
- Manual feed for up to 20 sheets
- Robust cabinet with 140 liter waste container that can be pulled out from high quality Plastic
- Bag dispenser integrated in the door for easy replacement of the Waste bag
Scope of delivery
- Rexel Optimum Autofeed+ 750X shredder






















