There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
High-performance ceramic grain for quick sanding without effort.
Cool Touch by binding, with grinding active additives
Technical specifications
Product type
Flap disc
(Ø)
115 mm
Bore Ø
22.23 mm
Dim
(Ø) 115 mm
Grit size
60
Material suitability
Stainless steel
Content
1 pc(s)
UKCA
yes
Variants(All information is without VAT, plus shipping costs)
(Ø)
Grit size
Rhodius 210653 VISION SPEED Flap disc Diameter 115 mm Bore diameter 22.23 mm Grit size 60 Stainless steel 1 pc(s)
2111628
This article
115 mm
60
Rhodius 210644 VISION SPEED Flap disc Diameter 125 mm Bore diameter 22.23 mm Grit size 40 Stainless steel 1 pc(s)
2111544
125 mm
40
Rhodius 210652 VISION SPEED Flap disc Diameter 115 mm Bore diameter 22.23 mm Grit size 40 Stainless steel 1 pc(s)
2111595
115 mm
40
Rhodius 210655 VISION SPEED Flap disc Diameter 115 mm Bore diameter 22.23 mm Grit size 120 Stainless steel 1 pc(s)
2111610
115 mm
120
Rhodius 210645 VISION SPEED Flap disc Diameter 125 mm Bore diameter 22.23 mm Grit size 60 Stainless steel 1 pc(s)
2111615
125 mm
60
Rhodius 210646 VISION SPEED Flap disc Diameter 125 mm Bore diameter 22.23 mm Grit size 80 Stainless steel 1 pc(s)
2111632
125 mm
80
Rhodius 210654 VISION SPEED Flap disc Diameter 115 mm Bore diameter 22.23 mm Grit size 80 Stainless steel 1 pc(s)
2111645
115 mm
80
Rhodius 210647 VISION SPEED Flap disc Diameter 125 mm Bore diameter 22.23 mm Grit size 120 Stainless steel 1 pc(s)
2111650
125 mm
120
Description
Ceramic grain compartments grinding disc. Thanks to its three slots, the VISION speed when turning transparent. This enables permanent control of the work results.
This text is machine translated.
Description
Ceramic grain compartments grinding disc. Thanks to its three slots, the VISION speed when turning transparent. This enables permanent control of the work results.
This text is machine translated.
What kind of Flap Disks & Wheels are you looking for?