Suitable for machines: The XTK8 EXACT cutting wheel is manually suitable for angle grinders, all power classes (including weak drive machines and battery machines). It is especially battery-saving. Due to the low friction surface, there is a low energy absorption. Material suitability: The XTK8 EXACT is specially designed for use on stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304), steel (black steel also known as structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. Construction and production: The cutting wheel contains high-quality corundum (aluminum oxide) and 2 full-surface fiberglass fabric. The minimum side load for the cutting disc is according to EN 12413 and OSA 40 N, or from diameter 150 mm 50 N. The expiry date (three years) is stamped in the boring ring. A consistent quality is ensured by complex In-Pro process controls in production. In order to offer a safety Maximum, every thousand glass pieces are tested destructive.
This disc is an offset disc (form 42). The cut-off wheel is particularly stable. Quality: The XTK8 EXACT gives the user the best RHODIUS tool in his category. RHODIUS Topline products stand for the highest level of performance and quality. The XTK8 EXACT application offers particularly light and fast cutting. The disc is characterized by low spark levels, little dust formation, an outstanding smoothness and an extremely low burr formation with a minimum start-up color on the material. It makes the work easier and is particularly economical. Precise and fast working in thin-walled material is no problem. Because of the offset's offset, the offset has a small angle deviation.
This RHODIUS quality tool is particularly suitable for cutting threaded rods, structural steel, spring steel, thin-walled sheets, rust-resistant and acid-resistant steel, high-alloyed steel, high-strength sheet, plastic-coated sheet, painted sheet metal, galvanized components, but also of cable conduit.
Thanks to the narrow gaps, this cutting disc is ideal for MIG soldering and car body work. Dimensions: The extra-thin cutting wheel with a disc width of 0.8 mm is available in diameters of 115 mm and 125 mm. Industries: It is the perfect tool for the various applications and challenges in plant construction, vehicle construction and body machining, in boiler and container construction, in construction steel, in pipeline construction and in sanitary industry. Note: The RHODIUS cutting wheels for stainless steel are iron-free and sulfur-free. To prevent rust, never Norma change back to stainless steel with the same disc.
This text is machine translated.