Suitable for machines: The sanding disc SVS is designed for use with an angle grinder with 22.23 mm holding. The insert may only be done with an adjustable angle grinder. If the speed is too high, the fleece melts. The optimum speed range is between 3,000 and 7,000 rpm. Material suitability: It is ideal for removing rust or paint and has been specially designed for the treatment of stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304) as well as steel (black steel also known as structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel but also aluminum and other non-ferrous metals such as copper, Brass, bronze, etc. developed. It achieves good to very good results on all the materials listed here. It can also be used for removing GFK and filler as well as for processing wood. Construction and production: With this tool, the user can work particularly gentle on the material and at the same time benefit from a high cleaning performance. The open structure prevents an adding, the high grain concentration ensures a strong removal of rust and paint. Quality: With the SVS the user receives a tool that meets the high quality requirements in industry and trade. To work even more economically, Rhodius cleaning fleece of the quality line TOP is recommended. Application: Even if high-strength steels, sheet metal, structural steels and tool steels must be cleaned, the Rhodius SVS is the first choice. Dimensions: The grinding disc is available in diameters 115 mm and 125 mm. Industries: The Rhodius grinding fleece disc SVS is the perfect tool for the various applications and challenges in the car workshop and in the locksmith's shop, in plant engineering, container construction, boiler and container construction, in structural steel construction, in pipeline construction and also on assembly as well as for DIY and DIYler.
This text is machine translated.