
Number
Total (€ 89.99 / piece)
€ 89.99
incl. VAT
14-day return policy included
Highlights & Details
Rhodius DS10, diamond grinding pot 125 x 5.0 x 8.0 x 22.23 mm, diamond grinding pot, Proline, for concrete
- With the DS10 and its high diamond concentration an aggressive grinding over a longer period is possible without any problem.
- High diamond concentration
- Long operating life
- Aggressive grinding
Technical specifications
- Working speed 80 m/s.
- Suitable for machines: Freehand angle grinder
- Eurohole X 70 mm
- Eurohole Y 13 mm
- Quality level: Proline
- Product type
Diamond
- Material suitability
Concrete
- Content
1 pc(s)
- Depth
5 cm
- Height
14 cm
- Width
14 cm
- Rotational speed (max.)
12250 U/min
- Weight
600 g
Documents & Downloads
Datasheet
Datasheet 3407585 Rhodius 302917 Rhodius DS10, diamond grinding pot 125 x 5.0 x 8.0 x 22.23 mm, diamond grinding pot, Proline, for concret
User & Safety Instructions
User & Safety Instructions 3407585 Rhodius 302917 Rhodius DS10, diamond grinding pot 125 x 5.0 x 8.0 x 22.23 mm, diamond grinding pot, Proline, for concret
Description
Machine suitability: The diamond grinding pot DS10 is suitable for manual use with the angle grinder. He can fully play his strengths on machines of all power classes. Material suitability: The DS10 has been specifically designed for the machining of hard wall tiles, reinforced concrete, reinforced concrete, concrete, pawls, Developed in hard stone, pavement, sandstone, hollow block stones and fresh concrete.This Rhodius quality tool is also very well suited for machining hard sand lime bricks, hard concrete stone as well as block stones. Construction and production: The tool is tested according to EN13236 and OSA. Thanks to the high-quality industrial diamonds the DS10 is especially powerful. The diamond grinding pot is laser welded. Dimensions: This grinding pot is available in diameters from 100 mm to 180 mm.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 pieces DS10 125 x 5.0 x 8.0 x 22.23 mm

















