The DG50 impresses through a very good price-performance ratio. With its closed cutting edge, it ensures clean cutting edges and is universally usable in tiles. Suitable for wet and dry cut.
Machine suitability: The DG50 diamond cutting disc is suitable for manual use as well as for stationary use: For angle grinders and table saws (depending on diameter). It can play its full strengths on machines of all performance classes, including low-drive machines and battery machines.
Material suitability: The DG50 has been specifically developed for processing hard stone and pavement. Construction and production: The DG50 has a closed cutting edge. This ensures precise cutting and very clean cutting edges. The tool is tested according to EN13236 and OSA and can be used in wet cut and also in dry cut. Owing to the high-quality industrial diamonds the DG50 is especially powerful. The disc is sintered directly.
Dimensions: This diamond cutting disc is available in diameters from 105 mm to 250 mm.
This text is machine translated.