
Number (Package size 10 pc(s))
Total (€ 9.66 / piece)
€ 96.63
plus VAT.
Highlights & Details
Rhodius SVS HD, 10 pieces cleaning fleece 125 x 22.23 mm, offset, Topline for universal use
- Cleaning fleece with ceramic high-performance grinding grain. For strong cleaning power and with extremely long life.
- Edge-stable
- Highest cleaning performance
- With ceramic high-performance grinding grain
Technical specifications
- Optimum speed 7800 rpm
- Suitable for machines: Freehand angle grinder
- Eurohole X 62.5 mm
- Eurohole Y 51,385 mm
- Quality level: Topline
- Suitable for use on angle grinders with adjustable speed and 22.23 mm reception.
- Material suitability: Specially designed for stainless steel, black steel, structural steel and cast steel as well as aluminum and non-ferrous metals.
- Product type
Abrasive pad
- Content
10 pc(s)
- Width
125 mm
- Depth
20 mm
- Height
125 mm
- Material suitability
Stainless steel
Steel
Non-ferrous metal
Wood
- Rotational speed (max.)
9630 U/min
- Weight
0.110 kg
Documents & Downloads
Datasheet
Datasheet 3408838 Rhodius 303873 Rhodius SVS HD, 10 pieces cleaning fleece 125 x 22.23 mm, offset, Topline for universal use 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3408838 Rhodius 303873 Rhodius SVS HD, 10 pieces cleaning fleece 125 x 22.23 mm, offset, Topline for universal use 10 pc(s)
Description
The cleaning fleece SVS HD is designed for use with an angle grinder with 22.23 mm mounting. The insert may only be done with an adjustable angle grinder. If the speed is too high, the fleece melts. The optimum speed range is between 3,000 and 7,000 rpm. Material suitability: It is ideal for removing rust or paint and has been specially designed for the treatment of stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304) as well as steel (black steel also known as structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel but also aluminum and other non-ferrous metals such as copper, Brass, bronze, etc. developed. It achieves good to very good results on all the materials listed here. It can also be used for removing GFK and filler as well as for processing wood. Construction and production: This cleaning fleece consists of ceramic high-performance grinding grain. It is particularly stable on the edges. With this tool the user benefits from a long life and a high cleaning performance. The open structure prevents an adding, the high grain concentration ensures a strong removal of rust and paint. Quality: The SVS HD gives the user the best Rhodius tool in his category. Rhodius Topline products stand for the highest level of performance and quality. Application: Even if high-strength steels, sheet metal, construction steels and tool steels have to be cleaned, the SVS HD is the first choice. Dimensions: The grinding disc is available in diameters 115 mm and 125 mm. Industries: The Rhodius grinding fleece disc SVS HD is the perfect tool for the various applications and challenges in the automobile workshop and in the locksmith's shop, in plant engineering, in container construction, in boiler and container construction, in structural steel construction, in pipeline construction and also on assembly.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 10 pieces SVS HD 125 x 22.23 mm
Hints
Used only on adjustable angle grinders. If the speed is too high, the fleece melts. Optimum speed range 3,000 – 7,000 rpm













