
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 29.40
3
4% = € 1.27
€ 28.13
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 2.94 / piece)
€ 29.40
plus VAT.
Highlights & Details
Rhodius LSZ QUICK, 10 pieces zirconium bar grinding disc 76 mm, grain size 120, topline, for stainless steel, steel, Non-ferrous metals
- Zirkon-fan grinding disc for the Quick-Change-quick clamping system with a highest removal rate at very long service life.
- Highest life span
- Excellent machining power
- Quick tool change without sticking or slipping
Technical specifications
- Machine suitability: Compressed air grinder
- Quality level: Topline
- Machine suitable: Suitable for straight and compressed air grinders on a support plate.
- Material suitability: Specially designed for stainless steel, black steel, structural steel and cast steel as well as aluminum and non-ferrous metals.
- Product type
Flap disc
- Dim
(W x H x D) 75 x 75 x 7 mm
- Grit size
120
- Material suitability
Stainless steel
Steel
Non-ferrous metal
- Rotational speed (max.)
20000 U/min
- Content
10 pc(s)
- Depth
7 mm
- Height
75 mm
- Width
75 mm
- Weight
0.042 kg
Documents & Downloads
Datasheet
Datasheet 3408516 Rhodius 303937 LSZ QUICK Flap disc Grit size 120 Stainless steel, Steel, Non-ferrous metal 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3408516 Rhodius 303937 LSZ QUICK Flap disc Grit size 120 Stainless steel, Steel, Non-ferrous metal 10 pc(s)
Description
Machine suitability: A support plate is required for the use of the Rhodius Quick Change Disc LSZ Quick. The Quick Change Disc is attached to the backing plate with a simple handle. With this adaptor it can be used on a machine with flexible shaft drive (with angle handle and 6 mm mounting) without any problems. Material suitability: This Quick Change Disc has been specially developed for the processing of stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304), steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel as well as aluminum and other non-ferrous metals such as copper, brass, bronze, etc. The Rhodius LSZ QUICK provides users with excellent results on all of the materials listed here. Construction and production: The Zircon-blade grinding disc for the quick-change quick-release system impresses with an excellent cutting power and also scores with a very long life. Quality: The Rhodius quick change disc LSZ QUICK gives the user the best Rhodius tool in his category. Rhodius Topline products stand for the highest level of performance and quality. This tool is a very good choice if you have to grind with precision on very small surfaces or on surfaces that are difficult to access. The quick-change clamping system enables a quick tool change without sticking or slipping. Dimensions: The LSZ QUICK is available in diameters of 51 mm and 76 mm. To always achieve an optimum work result and a fine finish, the user can select from the grains: 40, 60, 80 and 120. Industries: Rhodius quick change discs are the perfect tools for the various applications and challenges in the car workshop in repair and maintenance, in the locksmith shop, in plant engineering, in container construction and also on assembly. They achieve full performance and simplify work on rust-resistant and acid-resistant steels, high-strength steels, hardened steels and high-strength sheets.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 10 pieces LSZ QUICK 76 mm, grain 120












