
Number (Package size 50 pc(s))
Total (€ 1.65 / piece)
€ 82.34
plus VAT.
14-day return policy included
Highlights & Details
Rhodius VLS QUICK HD, 50 pieces of grinding fleece 51 mm, coarse / HD (K50), Proline for universal use
- Fleece washer for quick-change clamping system. For fine grinding work.
- Uniform grinding pattern
- High cornding agent percentage for long life
- Faster tool change without sticking or slipping
- This text is machine translated.
Technical specifications
- Optimum speed 11500 rpm
- Machine suitability: Compressed air grinder
- Quality level: Proline
- Product type
Abrasive pad
- (Ø)
51 mm
- Grit size
50
- Content
50 pc(s)
- Width
80 mm
- Depth
14 mm
- Height
130 mm
- Material suitability
Stainless steel
Steel
Non-ferrous metal
Colour
Paint
Filler
Trowel
- Rotational speed (max.)
23000 U/min
- Weight
0.008 kg
Documents & Downloads
Datasheet
Datasheet 3408909 Rhodius 305277 Rhodius VLS QUICK HD, 50 pieces of grinding fleece 51 mm, coarse / HD (K50), Proline for universal use 51
User & Safety Instructions
User & Safety Instructions 3408909 Rhodius 305277 Rhodius VLS QUICK HD, 50 pieces of grinding fleece 51 mm, coarse / HD (K50), Proline for universal use 51
Description
Scope of delivery
- 50 pieces VLS QUICK HD 51 mm












