
Number (Package size 10 pc(s))
Total (€ 12.18 / piece)
€ 121.84
plus VAT.
14-day return policy included
Highlights & Details
Rhodius VKS QUICK, 10 pieces grinding fleece 76 mm, 3S-fine, Topline, for stainless steel, steel, Non-ferrous metals
- Fleece compact disc for quick-change- clamp system. For deburring, cross-fading and finishing.
- Decorative pattern
- Long life.
- Faster tool change without sticking or slipping
Technical specifications
- Optimum speed 11000 rpm
- Machine suitability: Compressed air grinder
- Quality level: Topline
- Product type
Abrasive pad
- (Ø)
76 mm
- Content
10 pc(s)
- Width
110 mm
- Depth
14 mm
- Height
130 mm
- Material suitability
Stainless steel
Steel
Non-ferrous metal
- Rotational speed (max.)
15100 U/min
- Weight
0.027 kg
Documents & Downloads
Datasheet
Datasheet 3408873 Rhodius 305289 Rhodius VKS QUICK, 10 pieces grinding fleece 76 mm, 3S-fine, Topline, for stainless steel, steel, Non-fer
User & Safety Instructions
User & Safety Instructions 3408873 Rhodius 305289 Rhodius VKS QUICK, 10 pieces grinding fleece 76 mm, 3S-fine, Topline, for stainless steel, steel, Non-fer
Description
Machine suitability: A support plate is required for the use of the Rhodius mini fleece compact disc Quick change disc VKS QUICK. The Quick Change Disc is attached to the backing plate with a simple handle. With this adaptor it can be used on a machine with flexible shaft drive (with angle handle and 6 mm mounting) without any problems. Use must be made on controllable machines and at reduced speed. If the speed is too high, the fleece melts. Material suitability: This Quick Change Disc has been specially developed for the processing of stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304), steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel as well as aluminum and other non-ferrous metals such as copper, brass, bronze, etc. The Rhodius VKS QUICK provides the user with excellent results on all the materials listed here. Construction and production: The non-woven compact disc for the quick-change quick-release system is particularly suitable for deburring, cross-fading and for a clean finish.The non-woven compact disc has an especially long service life here. Quality: The Rhodius quick change disc VKS QUICK gives the user the best Rhodius tool in his category. Rhodius Topline products stand for the highest level of performance and quality. Application: This tool is a very good choice if you want to achieve a decorative finishing pattern. The quick-change clamping system enables a quick tool change without sticking or slipping. Dimensions: The VKS QUICK is available in diameters of 51 mm and 76 mm. In order to always achieve an optimum work result and finishing pattern, the user can select from the options: 3S-fine and 6A-Medium. Industries: Rhodius quick change discs are the perfect tools for the various applications and challenges in the car workshop in repair and maintenance, in the locksmith shop, in plant engineering, in container construction and also on assembly. They achieve full performance and simplify work on rust-resistant and acid-resistant steels, high-strength steels, hardened steels and high-strength sheets.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 10 pieces VKS QUICK 76 mm












