
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 29.40
3
4% = € 1.27
€ 28.13
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 2 pc(s))
Total (€ 14.70 / piece)
€ 29.40
plus VAT.
14-day return policy included
Highlights & Details
Rhodius VKSG WS, 2 pieces of nonwoven compact disc 115 x 22.23 mm, straight, 4S-very fine, Topline, Made in Germany, for stainless steel, steel and non-ferrous metals
- Fleece compact disc for application on angle grinder. Hardness: Medium.
- Straight or diagonal design
- Decorative pattern
- Long life.
- This text is machine translated.
Technical specifications
- Optimum speed 4000 rpm
- Suitable for machines: Freehand angle grinder
- Eurohole X 57.5 mm
- Eurohole Y 46,385 mm
- Quality level: Topline
- Product type
Abrasive pad
- (Ø)
115 mm
- Content
2 pc(s)
- Width
115 mm
- Depth
18 mm
- Height
115 mm
- Material suitability
Stainless steel
Steel
Non-ferrous metal
- Rotational speed (max.)
11000 U/min
- Weight
0.099 kg
Documents & Downloads
Datasheet
Datasheet 3408877 Rhodius 305299 Rhodius VKSG WS, 2 pieces of nonwoven compact disc 115 x 22.23 mm, straight, 4S-very fine, Topline, Made
User & Safety Instructions
User & Safety Instructions 3408877 Rhodius 305299 Rhodius VKSG WS, 2 pieces of nonwoven compact disc 115 x 22.23 mm, straight, 4S-very fine, Topline, Made
Description
Scope of delivery
- 2 pieces VKSG WS 115 x 22.23 mm
Hints
Optimum speed 3,600 – 4,000 rpm












