
Number (Package size 2 pc(s))
Total (€ 26.89 / piece)
€ 53.77
plus VAT.
14-day return policy included
Highlights & Details
Rhodius VKSG WS, 2 pieces of nonwoven compact disc 125 x 22.23 mm, straight, 6S-very fine, Topline, Made in Germany, for stainless steel, steel and non-ferrous metals
- Fleece compact disc for application on angle grinder. Hardness: Medium.
- Straight or diagonal design
- Decorative pattern
- Long life.
- This text is machine translated.
Technical specifications
- Optimum speed 3600 rpm
- Suitable for machines: Freehand angle grinder
- Eurohole X 62.5 mm
- Eurohole Y 51,385 mm
- Quality level: Topline
- Product type
Abrasive pad
- (Ø)
125 mm
- Content
2 pc(s)
- Width
125 mm
- Depth
18 mm
- Height
125 mm
- Material suitability
Stainless steel
Steel
Non-ferrous metal
- Rotational speed (max.)
9800 U/min
- Weight
0.067 kg
Documents & Downloads
Datasheet
Datasheet 3408882 Rhodius 305304 Rhodius VKSG WS, 2 pieces of nonwoven compact disc 125 x 22.23 mm, straight, 6S-very fine, Topline, Made
User & Safety Instructions
User & Safety Instructions 3408882 Rhodius 305304 Rhodius VKSG WS, 2 pieces of nonwoven compact disc 125 x 22.23 mm, straight, 6S-very fine, Topline, Made
Description
Scope of delivery
- 2 pieces VKSG WS 125 x 22.23 mm
Hints
Optimum speed 3,600 – 4,000 rpm












