
Number (Package size 10 pc(s))
Total (€ 4.87 / piece)
€ 48.73
plus VAT.
14-day return policy included
Highlights & Details
Rhodius VSK, 10 piece of nonwoven fan grinder 40 x 20 x 6.0 mm, A240, very fine, Topline, for noble steel, Steel, non-ferrous metals
- Flap wheel with wheel grinder-slide combination.
- High material removal with simultaneous surface finish
- Good service life
- For use on straight and bendable shafts
Technical specifications
- Grain of blade: A240
- Optimum speed 8500 rpm
- Machine suitability: Straight grinder, compressed air grinder
- Quality level: Topline
- Product type
Abrasive pad
- (Ø)
40 mm
- Length
20 mm
- Grit size
240
- Content
10 pc(s)
- Width
80 mm
- Depth
80 mm
- Height
100 mm
- Material suitability
Stainless steel
Steel
Non-ferrous metal
- Rotational speed (max.)
17100 U/min
- Weight
0.027 kg
Documents & Downloads
Datasheet
Datasheet 3408947 Rhodius 305316 Rhodius VSK, 10 piece of nonwoven fan grinder 40 x 20 x 6.0 mm, A240, very fine, Topline, for noble steel
User & Safety Instructions
User & Safety Instructions 3408947 Rhodius 305316 Rhodius VSK, 10 piece of nonwoven fan grinder 40 x 20 x 6.0 mm, A240, very fine, Topline, for noble steel
Description
Suitable for Rhodius use with a straight grinder or machine with flexible shaft drive and 6 mm holder. Material suitability: It has been specially developed for the processing of stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304), steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel as well as aluminum and other non-ferrous metals such as copper, brass, bronze, etc. On all the materials listed here, the user achieves excellent results with the Rhodius VSK and also benefits from a high service life. Construction and production: The clever combination of abrasive fabric and fleece provides for an outstanding surface finish, even in hard to reach places. Quality: With Rhodius VSK, the user receives the best Rhodius tool in his category. Rhodius Topline products stand for the highest level of performance and quality. Application: The VSK is a very good choice if stainless or acid-resistant steel, if high-strength or high-alloy sheet metal is to be machined when tool steel or hardened steel is required. With the combined multi-disc grinders from Rhodius users can prepare the workpiece optimally for polishing in only one operation. This quality tool gives it both: A very high material removal rate and a clean surface finish. Dimension: This non-woven disc grinder for the straight grinder or for a machine with flexible shaft drive is available in various versions and in diameters of 40 mm, 50 mm, 60 mm and 80 mm. In order to always achieve an optimum result and finishing, the user can select from several grains: A60/Coarse, A80/Medium, A150/fine and A240/very fine. Industries: Non-woven slats are the perfect tool for the various applications and challenges in ship building, tool building, car workshop and in locksmith's shop, in vehicle construction, in plant construction or in container construction.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 10 pieces VSK 40 x 20 x 6.0 mm












