
Number (Package size 10 pc(s))
Total (€ 7.23 / piece)
€ 72.26
plus VAT.
14-day return policy included
Highlights & Details
Rhodius VS, 10 pieces nonwoven fan grinder 60 x 50 x 6.0 mm, coarse, Topline, for stainless steel, steel Non-ferrous metals
- Fleece fan grinder with high-quality grinding fleece for satin.
- Constant finishing
- Very flexible.
- Open structure, hence no additions
Technical specifications
- Optimum speed 5500 rpm
- Machine suitability: Straight grinder, compressed air grinder
- Quality level: Topline
- Product type
Abrasive pad
- (Ø)
60 mm
- Length
50 mm
- Content
10 pc(s)
- Width
80 mm
- Depth
80 mm
- Height
100 mm
- Material suitability
Stainless steel
Steel
Non-ferrous metal
- Rotational speed (max.)
11500 U/min
- Weight
0.105 kg
Documents & Downloads
Datasheet
Datasheet 3408936 Rhodius 305345 Rhodius VS, 10 pieces nonwoven fan grinder 60 x 50 x 6.0 mm, coarse, Topline, for stainless steel, steel
User & Safety Instructions
User & Safety Instructions 3408936 Rhodius 305345 Rhodius VS, 10 pieces nonwoven fan grinder 60 x 50 x 6.0 mm, coarse, Topline, for stainless steel, steel
Description
Suitable for Rhodius use with a straight grinder or machine with flexible shaft drive and 6 mm handle. Material suitability: It has been specially developed for the processing of stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304), steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel as well as aluminum and other non-ferrous metals such as copper, brass, bronze, etc. The user achieves excellent results on all the materials listed here with the Rhodius VS. Construction and production: This fleece-blower grinder uses high-quality Abrasive web for glazing and is very flexible. The open structure also reduces the addition to a minimum. Quality: With Rhodius VS, the user receives the best Rhodius tool in his category. Rhodius Topline products stand for the highest level of performance and quality. Application: The VS is a very good choice if stainless or acid-resistant steel, if high-strength or high-alloy sheet metal is to be machined when tool steel or hardened steel is required. With this quality tool it achieves a constant finish. Dimensions: This non-woven fan grinder for the straight grinder or for a machine with flexible shaft drive is available in various versions and in diameters of 40 mm, 50 mm, 60 mm and 80 mm. In order to always achieve an optimum work result and finishing quality, the user can select from several grains: Coarse, Medium, fine, very fine. Industries: Non-woven fan cutters are the perfect tool for the various applications and challenges in ship building, tool making, car workshops and locksmith's shop, in vehicle construction, in plant construction or in container construction.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 10 pieces VS 60 x 50 x 6.0 mm












