
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 28.56
3
4% = € 1.24
€ 27.32
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 28.56 / piece)
€ 28.56
plus VAT.
14-day return policy included
Highlights & Details
Rhodius VWK, nonwovens combined 100 x 100 x 19.00 mm, A80, Medium, Topline, for stainless steel, Steel, non-ferrous metals
- Roller for use on satin machines. Trimming:combined abrasive fabric and abrasive fleece.
- Strong material removal with simultaneous surface finish
- High lifespan due to dense trimming
- Open structure, thereby less addition
Technical specifications
- Grain size of the blade: A80
- Optimum speed 2800 rpm
- Machine suitability: Satin machine
- Eurohole X 50 mm
- Eurohole Y 47 mm
- Quality level: Topline
- Product type
Abrasive pad
- (Ø)
100 mm
- Length
100 mm
- Grit size
80
- Content
1 pc(s)
- Width
100 mm
- Depth
100 mm
- Height
100 mm
- Material suitability
Stainless steel
Steel
Non-ferrous metal
- Rotational speed (max.)
5700 U/min
- Weight
0.465 kg
Documents & Downloads
Datasheet
Datasheet 3408982 Rhodius 305354 Rhodius VWK, nonwovens combined 100 x 100 x 19.00 mm, A80, Medium, Topline, for stainless steel, Steel, n
User & Safety Instructions
User & Safety Instructions 3408982 Rhodius 305354 Rhodius VWK, nonwovens combined 100 x 100 x 19.00 mm, A80, Medium, Topline, for stainless steel, Steel, n
Description
Machine suitability: The Rhodius roller VWK is suitable for use with a satin machine. Material suitability: It has been specially developed for the processing of stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304), steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel as well as aluminum and other non-ferrous metals such as copper, brass, bronze, etc. The user achieves excellent results with Rhodius VWK on all the materials listed here. Construction and production: Here, abrasive fabric and abrasive fleece are combined. Thanks to its very tight trimming, this roller scores with a very long service life. The open structure also reduces the addition to a minimum. Quality: The user receives the best Rhodius tool in his category with the VWK roller. Rhodius Topline products stand for the highest level of performance and quality. Application: This quality roller from Rhodius is the first choice when stainless or acid-resistant steel, when high-strength or high-alloy sheet metal is required when tool steel or hardened steel has to be machined. In the application it scores with a strong material removal with a simultaneous surface finish. Dimensions: This roller is available in 100 × 100 × 19.00 version for satinating machines. In order to always achieve an optimum result and finishing, the user can choose from different FEPA grains: A60, A80 and A150, in combination with the fleece grains: Coarse, Medium, fine. Branches: It is the perfect tool for the various applications and challenges in the car workshop and in the locksmith's shop, in the vehicle construction, in the plant engineering or in the container construction.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 pieces VWK 100 x 100 x 19.00 mm













