
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 26.04
3
4% = € 1.13
€ 24.91
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 26.04 / piece)
€ 26.04
plus VAT.
14-day return policy included
Highlights & Details
Rhodius VW, fleece rollers 100 x 100 x 19.00 mm, coarse, Topline, for stainless steel, steel, Non-ferrous metals
- Abrasive web roller for use on satin machines.
- Constant finishing
- High lifespan due to dense trimming
- Open structure, thereby less addition
Technical specifications
- Optimum speed 2800 rpm
- Machine suitability: Satin machine
- Eurohole X 50 mm
- Eurohole Y 47 mm
- Quality level: Topline
- Product type
Abrasive pad
- (Ø)
100 mm
- Length
100 mm
- Content
1 pc(s)
- Width
100 mm
- Depth
100 mm
- Height
100 mm
- Material suitability
Stainless steel
Steel
Non-ferrous metal
- Rotational speed (max.)
5700 U/min
- Weight
0.445 kg
Documents & Downloads
Datasheet
Datasheet 3408976 Rhodius 305357 Rhodius VW, fleece rollers 100 x 100 x 19.00 mm, coarse, Topline, for stainless steel, steel, Non-ferrous
User & Safety Instructions
User & Safety Instructions 3408976 Rhodius 305357 Rhodius VW, fleece rollers 100 x 100 x 19.00 mm, coarse, Topline, for stainless steel, steel, Non-ferrous
Description
Machine suitability: The Rhodius grinding fleece roller VW is suitable for use with a satin machine. Material suitability: It has been specially developed for the processing of stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304), steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel as well as aluminum and other non-ferrous metals such as copper, brass, bronze, etc. The user achieves excellent results from all the materials listed here with Rhodius VW. Construction and production: Thanks to the very dense trimming, this roller scores with a very long service life. The open structure also reduces the addition to a minimum. Quality: With the grinding fleece roller VW, the user receives the best Rhodius tool in its category. Rhodius Topline products stand for the highest level of performance and quality. Application: This quality roller from Rhodius is the first choice when stainless or acid-resistant steel, when high-strength or high-alloy sheet metal is required when tool steel or hardened steel has to be machined. Its constant finish ensures it's sure. Dimensions: This sanding fleece roller for satinating machines is available in the 100 × 100 × 19.00 version. In order to always achieve an optimum work result and finishing, the user can select different grains: Coarse, Medium, fine, very fine, ultrafine. Branches: It is the perfect tool for the various applications and challenges in the car workshop and in the locksmith's shop, in the vehicle construction, in the plant engineering or in the container construction.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 pieces VW 100 x 100 x 19.00 mm












