
Number
Total (1 m2 = € 40.20)
€ 13.99
incl. VAT
14-day return policy included
Highlights & Details
Rhodius VLS pad, 10 pieces of grinding fleece 152 x 229 mm, fine, Proline for universal use
- Abrasive web sheets with fine, flexible fibers for a good surface finish.
- Flexible for optimal adjustment at the work piece
- Uniform grinding pattern
- This text is machine translated.
Technical specifications
- Quality level: Proline
- Machine suitability: Use in hand grinding
- Material suitability: All-rounder for stainless steel, steel, cast iron, aluminum, copper and other non-ferrous metals as well as varnish and filler.
- Product type
Abrasive pad
- Length
229 mm
- Content
10 pc(s)
- Width
152 mm
- Material suitability
Stainless steel
Steel
Colour
Paint
Filler
Trowel
Composite materials
- Weight
0.039 kg
Documents & Downloads
Datasheet
Datasheet 3408897 Rhodius 305367 Rhodius VLS pad, 10 pieces of grinding fleece 152 x 229 mm, fine, Proline for universal use 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3408897 Rhodius 305367 Rhodius VLS pad, 10 pieces of grinding fleece 152 x 229 mm, fine, Proline for universal use 10 pc(s)
Description
Scope of delivery
- 10 pieces VLS pad 152 x 229 mm































