
Number (Package size 10 pc(s))
Total (€ 5.38 / piece)
€ 53.77
plus VAT.
14-day return policy included
Highlights & Details
Rhodius SVS QUICK HD, 10 piece cleaning fleece 51 mm, extra coarse, Topline for universal use
- Cleaning fleece for the quick-change - quick release system with ceramic high performing grinding grain.
- Edge-stable
- Highest cleaning performance
- Quick tool change without sticking or slipping
Technical specifications
- Optimum speed 7500 rpm
- Machine suitability: Compressed air grinder
- Technologies: CERAMICON
- Quality level: Topline
- Product type
Abrasive pad
- Content
10 pc(s)
- Width
80 mm
- Depth
300 mm
- Height
130 mm
- Material suitability
Stainless steel
Steel
Non-ferrous metal
Colour
Paint
Filler
Trowel
- Rotational speed (max.)
10500 U/min
- Weight
0.015 kg
Documents & Downloads
Datasheet
Datasheet 3408844 Rhodius 305403 Rhodius SVS QUICK HD, 10 piece cleaning fleece 51 mm, extra coarse, Topline for universal use 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3408844 Rhodius 305403 Rhodius SVS QUICK HD, 10 piece cleaning fleece 51 mm, extra coarse, Topline for universal use 10 pc(s)
Description
Machine suitability: A support plate is required for the use of the Rhodius cleaning fleece Quick Change Disc SVS Quick HD. The Quick Change Disc is attached to the backing plate with a simple handle. With this adaptor it can be used on a machine with flexible shaft drive (with angle handle and 6 mm mounting) without any problems. Use must be made on controllable machines and at reduced speed. If the speed is too high, the fleece melts. Material suitability: This Quick Change Disc has been specially developed for the machining of stainless steel (VA steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304) as well as steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. The SVS QUICK HD lets you obtain very good results on wood, paint and filler. Construction and production: The cleaning fleece for the quick-change quick-release system uses self-sharpening, ceramic high-performance grinding grain and impresses with an extremely high cleaning performance. At the same time the SVS QUICK HD is particularly stable on the edges. Quality: The Rhodius quick change disc SVS QUICK HD gives the user the best Rhodius tool in his category. Rhodius Topline products stand for the highest level of performance and quality. This tool is a very good choice if you have to grind with precision on very small surfaces or on surfaces that are difficult to access. The quick-change clamping system enables a quick tool change without sticking or slipping. Dimensions: The SVS QUICK HD is available in diameters of 51 mm and 76 mm and with a grain size of extra coarse. Industries: Rhodius quick change discs are the perfect tools for the various applications and challenges in the car workshop in repair and maintenance, in the locksmith shop, in plant engineering, in container construction and also on assembly. They achieve full performance and simplify work on rust-resistant and acid-resistant steels, high-strength steels, hardened steels and high-strength sheets.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 10 pieces SVS QUICK HD 51 mm













