
Number (Package size 10 pc(s))
Total (€ 3.45 / piece)
€ 34.45
plus VAT.
14-day return policy included
Highlights & Details
Rhodius SVS MINI, 10 pieces cleaning fleece 50 x 13 x 6.0 mm, Proline, for steel, non-ferrous metals, wood
- Cleaning fleece on 6 mm shaft for removing rust and paint.
- High lifespan due to dense trimming
- Strong material removal due to high grain concentration
- This text is machine translated.
Technical specifications
- Optimum speed 6000 rpm
- Suitable for machinery: Straight grinder
- Quality level: Proline
- Product type
Abrasive pad
- Length
50 mm
- Content
10 pc(s)
- Width
100 mm
- Depth
300 mm
- Height
130 mm
- Material suitability
Steel
Non-ferrous metal
Wood
- Rotational speed (max.)
12100 U/min
- Weight
0.029 kg
Documents & Downloads
Datasheet
Datasheet 3408839 Rhodius 305405 Rhodius SVS MINI, 10 pieces cleaning fleece 50 x 13 x 6.0 mm, Proline, for steel, non-ferrous metals, woo
User & Safety Instructions
User & Safety Instructions 3408839 Rhodius 305405 Rhodius SVS MINI, 10 pieces cleaning fleece 50 x 13 x 6.0 mm, Proline, for steel, non-ferrous metals, woo
Description
Scope of delivery
- 10 pieces SVS MINI 50 x 13 x 6.0 mm













