
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Highlights & Details
Rhodius RH QUICK, supporting plate quick release system 76 mm, supporting plate, Proline
- Back plate for discs for the Quick-Change-quick release system.
- Medium hardness
- This text is machine translated.
Technical specifications
- Machine suitability: Compressed air grinder
- Quality level: Proline
- Product type
Disc mount
- (Ø)
76 mm
- Content
1 pc(s)
- Depth
14 mm
- Height
130 mm
- Width
110 mm
- Rotational speed (max.)
20000 U/min
- Weight
0.070 kg
Documents & Downloads
Datasheet
Datasheet 3408556 Rhodius 305425 Rhodius RH QUICK, supporting plate quick release system 76 mm, supporting plate, Proline Diameter 76 mm
User & Safety Instructions
User & Safety Instructions 3408556 Rhodius 305425 Rhodius RH QUICK, supporting plate quick release system 76 mm, supporting plate, Proline Diameter 76 mm
Description
Scope of delivery
- 1 pieces RH QUICK 76 mm
Hints
Use a diameter smaller to use SVS or VKS disks in the end cut































