Suitable for use with an eccentric sander: The Rhodius SKP 15 WHITE V hook-and-loop washer is suitable for use on an eccentric sander (shape CK 861). In combination with the Rhodius support plate RH15 V (available in 3 different versions) it is especially powerful. Material suitability: It has been specially developed for the processing of wood, varnish and filler as well as aluminum and other non-ferrous metals such as copper, brass, bronze, etc. The Rhodius SKP 15 WHITE V offers excellent results on all the materials mentioned here. Construction and production: This Velcro disc consists of abrasive sheets and Velcro fleece. High-performance aluminum oxide is used as a grinding grain. This is bound with synthetic resin. The document uses C-paper. The stearate coating also prevents the adding and lubrication of the disk. Quality: With the SKP15 WHITE V Velcro disc the user receives a tool that meets the quality requirements in industry and trade. For more economical work, we recommend a Rhodius Velcro pad of the quality line PRO or TOP. Application: This tool is a good choice for dry grinding of paints, varnishes and fillers. It is particularly suitable for sanding wood. The 15-hole multi-punching system thereby provides for a continuous removal of the dust that forms part of the sanding document. A factor that increases the ablation rate and at the same time extends the service life of this Velcro disc. Dimensions: This self-adhesive hook-and-loop disc is available in a diameter of 150 mm. In order to always achieve an optimum work result and grinding picture, the user can select from grains from 40 to 400. Industries: The SKP 15 WHITE V Velcro-disc is the perfect tool for the various applications and challenges in automobile workshops and in locksmith's shop, in vehicle construction, in plant engineering or in container construction on mounting or in the carpenter's workshop.
This text is machine translated.