
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 26.88
3
4% = € 1.17
€ 25.71
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 50 pc(s))
Total (€ 0.54 / piece)
€ 26.88
plus VAT.
14-day return policy included
Highlights & Details
Rhodius SKP15 WHITE V, 50 pieces of Velcro disc 150 mm, shape CK 861, grain 240, ALPHEINE, for non-ferrous metals, Wood
- Hook-and-loop fastener with 15-hole multi-punching for editing colors, lacquers and fillers.
- Paper pad
- Open diffusion, with special stearate coating
- Ideal for use together with RH15 V.
Technical specifications
- Grain type: Aluminium oxide
- Suitable for router: External grinder
- Quality level: ALPHALINE
- Product type
Abrasive pad
- (Ø)
150 mm
- Grit size
240
- Content
50 pc(s)
- Width
150 mm
- Depth
14 mm
- Height
150 mm
- Material suitability
Non-ferrous metal
Wood
- Weight
0.006 kg
Documents & Downloads
Datasheet
Datasheet 3408683 Rhodius 305982 Rhodius SKP15 WHITE V, 50 pieces of Velcro disc 150 mm, shape CK 861, grain 240, ALPHEINE, for non-ferrou
User & Safety Instructions
User & Safety Instructions 3408683 Rhodius 305982 Rhodius SKP15 WHITE V, 50 pieces of Velcro disc 150 mm, shape CK 861, grain 240, ALPHEINE, for non-ferrou
Description
Suitable for use with an eccentric sander: The Rhodius SKP 15 WHITE V hook-and-loop washer is suitable for use on an eccentric sander (shape CK 861). In combination with the Rhodius support plate RH15 V (available in 3 different versions) it is especially powerful. Material suitability: It has been specially developed for the processing of wood, varnish and filler as well as aluminum and other non-ferrous metals such as copper, brass, bronze, etc. The Rhodius SKP 15 WHITE V offers excellent results on all the materials mentioned here. Construction and production: This Velcro disc consists of abrasive sheets and Velcro fleece. High-performance aluminum oxide is used as a grinding grain. This is bound with synthetic resin. The document uses C-paper. The stearate coating also prevents the adding and lubrication of the disk. Quality: With the SKP15 WHITE V Velcro disc the user receives a tool that meets the quality requirements in industry and trade. For more economical work, we recommend a Rhodius Velcro pad of the quality line PRO or TOP. Application: This tool is a good choice for dry grinding of paints, varnishes and fillers. It is particularly suitable for sanding wood. The 15-hole multi-punching system thereby provides for a continuous removal of the dust that forms part of the sanding document. A factor that increases the ablation rate and at the same time extends the service life of this Velcro disc. Dimensions: This self-adhesive hook-and-loop disc is available in a diameter of 150 mm. In order to always achieve an optimum work result and grinding picture, the user can select from grains from 40 to 400. Industries: The SKP 15 WHITE V Velcro-disc is the perfect tool for the various applications and challenges in automobile workshops and in locksmith's shop, in vehicle construction, in plant engineering or in container construction on mounting or in the carpenter's workshop.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 50 pieces SKP15 WHITE V 150 mm, grain 240
Hints
0











