
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
Rhodius RH15 V, supporting plate Velcro 150 mm, supporting plate, Topline
- High-quality support plate with microcellular polyurethane foam. Cyclonic technology for excellent long-lasting vacuum suction.
- High-quality support plate for Velcro strips
- For KSF15 V
- 2 different hardnesses and interfaces for grinding rounding
- This text is machine translated.
Technical specifications
- Suitable for router: External grinder
- Eurohole X 75 mm
- Eurohole Y 63,885 mm
- Quality level: Topline
- Product type
Disc mount
- (Ø)
150 mm
- Content
1 pc(s)
- Depth
14 mm
- Height
150 mm
- Width
150 mm
- Weight
0.020 kg
Documents & Downloads
Datasheet
Datasheet 3408565 Rhodius 307061 Rhodius RH15 V, supporting plate Velcro 150 mm, supporting plate, Topline Diameter 150 mm
User & Safety Instructions
User & Safety Instructions 3408565 Rhodius 307061 Rhodius RH15 V, supporting plate Velcro 150 mm, supporting plate, Topline Diameter 150 mm
Description
Scope of delivery
- 1 pieces RH15 V 150 mm
Hints
The system fits all machines with mounting 5/16" or M8
































