
Number (Package size 100 pc(s))
Total (€ 35.29 / piece)
€ 35.29
plus VAT.
14-day return policy included
Highlights & Details
Rhodius SKP15 V, 100 pieces of Velcro disc 150 mm, form CK 861, grain 120, ALPHEINE for universal application
- Velcro fastener suitable for dry sanding of paints, varnishes and fillers.
- Paper pad
- Open diffusion, with special stearate coating
- Optimal for the dry sanding of filler or removal of paints
Technical specifications
- Grain type: Aluminium oxide
- Suitable for router: External grinder
- Quality level: ALPHALINE
- Product type
Abrasive pad
- (Ø)
150 mm
- Grit size
120
- Content
100 pc(s)
- Material suitability
Non-ferrous metal
Wood
Colour
Paint
Filler
Trowel
- Weight
0.820 kg
Documents & Downloads
Datasheet
Datasheet 3408671 Rhodius 333212 Rhodius SKP15 V, 100 pieces of Velcro disc 150 mm, form CK 861, grain 120, ALPHEINE for universal applica
User & Safety Instructions
User & Safety Instructions 3408671 Rhodius 333212 Rhodius SKP15 V, 100 pieces of Velcro disc 150 mm, form CK 861, grain 120, ALPHEINE for universal applica
Description
Suitable for use with an eccentric sander: The Rhodius hook-and-loop washer SKP 15 V is suitable for use on an eccentric sander (shape CK 861). In combination with the Rhodius support plate RH15 V it is especially powerful. Material suitability: It has been specially developed for the processing of wood, varnish and filler as well as aluminum and other non-ferrous metals such as copper, brass, bronze, etc. The user achieved very good results with the Rhodius SKP 15 V on all the materials mentioned here. Construction and production: This Velcro disc consists of abrasive sheets and Velcro fleece. High-performance aluminum oxide is used as a grinding grain. This is openly spread and is bound with synthetic resin. The document uses C-paper. The stearate coating also prevents the adding and lubrication of the disk. Quality: With the Velcro SKP 15 V, the user is provided with a tool that meets the quality requirements in industry and trade. For more economical work, we recommend a Rhodius Velcro pad of the quality line PRO or TOP. Application: This tool is a good choice for dry grinding of paints, varnishes and fillers. It is particularly suitable for sanding filler. The 15-hole multi-punching system thereby provides for a continuous removal of the dust that forms part of the sanding document. A factor that increases the ablation rate and at the same time extends the service life of this Velcro disc. Dimensions: This self-adhesive hook-and-loop disc is available in a diameter of 150 mm. In order to always achieve an optimum work result and grinding picture, the user can select from grains from 40 to 400. Industries: The SKP 15 V Velcro disc is perfect for various applications and challenges in automobile workshops and in locksmith's shop, in automobile construction, in plant construction or in container construction, on mounting or in carpenter's workshop.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 100 pieces SKP15 V 150 mm, grain 120











