Suitable for use with an eccentric sander: The Rhodius hook-and-loop washer SKP 15 V is suitable for use on an eccentric sander (shape CK 861). In combination with the Rhodius support plate RH15 V it is especially powerful. Material suitability: It has been specially developed for the processing of wood, varnish and filler as well as aluminum and other non-ferrous metals such as copper, brass, bronze, etc. The user achieved very good results with the Rhodius SKP 15 V on all the materials mentioned here. Construction and production: This Velcro disc consists of abrasive sheets and Velcro fleece. High-performance aluminum oxide is used as a grinding grain. This is openly spread and is bound with synthetic resin. The document uses C-paper. The stearate coating also prevents the adding and lubrication of the disk. Quality: With the Velcro SKP 15 V, the user is provided with a tool that meets the quality requirements in industry and trade. For more economical work, we recommend a Rhodius Velcro pad of the quality line PRO or TOP. Application: This tool is a good choice for dry grinding of paints, varnishes and fillers. It is particularly suitable for sanding filler. The 15-hole multi-punching system thereby provides for a continuous removal of the dust that forms part of the sanding document. A factor that increases the ablation rate and at the same time extends the service life of this Velcro disc. Dimensions: This self-adhesive hook-and-loop disc is available in a diameter of 150 mm. In order to always achieve an optimum work result and grinding picture, the user can select from grains from 40 to 400. Industries: The SKP 15 V Velcro disc is perfect for various applications and challenges in automobile workshops and in locksmith's shop, in automobile construction, in plant construction or in container construction, on mounting or in carpenter's workshop.
This text is machine translated.