
Number
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
14-day return policy included
Highlights & Details
Rhodius RPST V, support plate 125 x M14 mm, backing plate, ALPHALINE
- High-quality support plate for Velcro and polishing tools.
- 3 different hardnesses for grinding and polishing
- For all paper hook-and-loop fasteners without punch holes
- This text is machine translated.
Technical specifications
- Suitable for router: External grinder
- Eurohole X 72.5 mm
- Eurohole Y 7.5 mm
- Quality level: ALPHALINE
- Product type
Disc mount
- (Ø)
125 mm
- Thread size
M14
- Content
1 pc(s)
- Depth
22 mm
- Height
185 mm
- Width
145 mm
- Rotational speed (max.)
12000 U/min
- Weight
0.080 kg
Documents & Downloads
Datasheet
Datasheet 3408578 Rhodius 333642 Rhodius RPST V, support plate 125 x M14 mm, backing plate, ALPHALINE Diameter 125 mm
User & Safety Instructions
User & Safety Instructions 3408578 Rhodius 333642 Rhodius RPST V, support plate 125 x M14 mm, backing plate, ALPHALINE Diameter 125 mm
Description
Scope of delivery
- 1 pieces RHST V 125 x M14

































