
Number (Package size 10 pc(s))
Total (€ 10.08 / piece)
€ 100.83
plus VAT.
14-day return policy included
Highlights & Details
Rhodius FLP, 10 piece felt polisher 40 x 30.0 x 6.00 mm, Topline, Made in Germany, for stainless steel, steel, Non-ferrous metals
- Use the felt pad polisher with the corresponding polishing pastes for pre-polishing and high-gloss polishing.
- with 6 mm capacity
- High-quality wool felt
- This text is machine translated.
Technical specifications
- Optimum speed 4750 rpm
- Machine suitability: Straight grinder, compressed air grinder
- Quality level: Topline
- Product type
Felt flap polisher
- Content
10 pc(s)
- Material
Wool felt
- Width
100 mm
- Length
40 mm
- Depth
300 mm
- Height
130 mm
- Material suitability
Stainless steel
Steel
Non-ferrous metal
- Rotational speed (max.)
9000 U/min
- Weight
0.034 kg
Documents & Downloads
Datasheet
Datasheet 3407737 Rhodius FLP, 10 piece felt polisher 40 x 30.0 x 6.00 mm, Topline, Made in Germany, for stainless steel, steel, Non-ferro
User & Safety Instructions
User & Safety Instructions 3407737 Rhodius FLP, 10 piece felt polisher 40 x 30.0 x 6.00 mm, Topline, Made in Germany, for stainless steel, steel, Non-ferro
Description
Scope of delivery
- 10 pieces FLP 40 x 30.0 x 6.00 mm












