
Number (Package size 2 pc(s))
Total (€ 27.73 / piece)
€ 55.45
plus VAT.
14-day return policy included
Highlights & Details
Rhodius FLS, 2 piece of felt polisher 125 x 22.23 mm, Topline, Made in Germany, for stainless steel, steel, Non-ferrous metals
- Use the felt pad polisher with the corresponding polishing pastes for pre-polishing and high-gloss polishing.
- For use on angular polisher
- Processing of surfaces to mirror gloss
- High-quality wool felt
Technical specifications
- Optimum speed 1520 rpm
- Suitable for machines: Freehand angle grinder
- Eurohole X 62.5 mm
- Eurohole Y 51,385 mm
- Quality level: Topline
- Product type
Felt flap polisher
- Content
2 pc(s)
- Width
125 mm
- Depth
25 mm
- Height
125 mm
- Material suitability
Stainless steel
Steel
Non-ferrous metal
- Rotational speed (max.)
7700 U/min
- Weight
0.098 kg
Documents & Downloads
Datasheet
Datasheet 3407747 Rhodius FLS, 2 piece of felt polisher 125 x 22.23 mm, Topline, Made in Germany, for stainless steel, steel, Non-ferrous
User & Safety Instructions
User & Safety Instructions 3407747 Rhodius FLS, 2 piece of felt polisher 125 x 22.23 mm, Topline, Made in Germany, for stainless steel, steel, Non-ferrous
Description
Machine suitability: This felt-flat blade polisher is suitable for use on an angle polishing with 22.23 mm spindle. Use an adjustable angle polisher with reduced speed. The maximum permissible speed is here (depending on the diameter) at 8,500 or 7,700 rpm. Material suitability: The felt-fin polisher FLS has been specially developed for the processing of stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304), of steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and of cast steel as well as of aluminum and other non-ferrous metals such as copper, brass, bronze, etc. The user achieves excellent results on all the materials listed here with the Rhodius FLS. Design and manufacture: Rhodius felt polisher are made of high-quality wool felt. A distinction is made here in two hardness levels: H25, soft, for high gloss polishing and H40, hard, for pre-polishing. Quality: This felt polisher gives the user the best Rhodius tool in its category. Rhodius Topline products stand for the highest level of performance and quality. Application: With a felt pad polisher you can polish surfaces up to the mirror finish. The Rhodius felt pad polisher is suitable for pre-polishing and also for high-gloss polishing – use the corresponding polishing paste. Important: Use a new felt-blade polisher for each paste. Dimensions: This felt-disc polisher is available in diameters of 115 mm and 125 mm and with a leaf thickness of 5 mm. The user can also choose between the felt hardness H25 and H40. Industries: Rhodius felt-blade polishing machines are the perfect tools for the various applications and challenges in the locksmith's shop, in plant engineering and in boiler and container construction. On rust-resistant and acid-resistant steels, high-strength and high-alloy steels, hardened steels and high-strength sheets, on non-ferrous metals and painted sheets, they always achieve full polishing performance and make work easier.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 2 pieces FLS 125 x 22.23 mm












