Machine suitability: The FTK38 cutting wheel is suitable for hand applications of angle grinders, as well as for high frequency (HF) and compressed air machines of all power classes. Material suitability: The FTK38 is specially designed for use on stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304), steel (black steel also known as structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel as well as aluminum and other non-ferrous metals such as copper, brass, bronze, etc. Construction and production: The cutting wheel contains high-quality corundum (aluminum oxide) and 2 full-surface fiberglass fabric. The minimum side load for the cutting disc is according to EN 12413 and OSA 40 N, or from diameter 150 mm 50 N. The expiry date (three years) is stamped in the boring ring. A constant quality is ensured by complex in-process controls in production. To provide a safety Maximum, every one in thousands of discs is tested destructive.This is an offset disc (form 42). The cut-off wheel is particularly stable. Quality: The FTK38 gives users the best Rhodius tool in their category. Rhodius Topline products stand for the highest level of performance and quality. Usage: The FTK38 has a very long life (service life), aggressive cut, very little dust and very quiet running. This cutting wheel is particularly useful for economic use. This Rhodius quality tool is particularly suitable for cutting steel, tool steel, rust-proof and acid-resistant steel, high-alloy steel, high-strength plate, beams, profiles, Plates and traverses. Dimensions: The free-hand cut-off wheel with a disc width from 2.0 mm to 3.0 mm is available in diameters from 100 mm to 230 mm. Industries: It is the perfect tool for the various applications and challenges of building locks as well as in plant engineering, container construction, tank and container construction, construction steel, pipe construction and also on assembly. Note: The Rhodius cutting wheels for stainless steel are iron-free and sulfur-free. To prevent rust, never change from normal steel back to stainless steel with the same disc.
This text is machine translated.