
Number (Package size 12 pc(s))
Total (€ 2.73 / piece)
€ 32.76
plus VAT.
14-day return policy included
Highlights & Details
Rhodius EHBW, 12 pieces of hand brush 3 rows mm, corrugated, Topline, for stainless steel, steel, Non-ferrous metals
- Stainless steel hand brush with wavy stainless steel wire set for gentle cleaning.
- For flexible working
- For gentle cleaning
Technical specifications
- Quality level: Topline
- Product type
Handheld
- Material
Stainless steel
- Content
12 pc(s)
- Width
150 mm
- Height
130 mm
- Depth
300 mm
- Material suitability
Stainless steel
Steel
Non-ferrous metal
- Weight
0.120 kg
Documents & Downloads
Datasheet
Datasheet 3407599 Rhodius Rhodius EHBW, 12 pieces of hand brush 3 rows mm, corrugated, Topline, for stainless steel, steel, Non-ferrous me
User & Safety Instructions
User & Safety Instructions 3407599 Rhodius Rhodius EHBW, 12 pieces of hand brush 3 rows mm, corrugated, Topline, for stainless steel, steel, Non-ferrous me
Description
Machine suitability: The brush EHBW is used in manual operation. Material suitability: This brush is specially designed for the machining of stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304) as well as steel (construction steel also called black steel, St37, S235JR, 1.0037 or carbon steel) and cast steel but also aluminum and other non-ferrous metals such as copper, brass, bronze, etc. It achieves good to very good results on all the materials listed here. Construction and production: As stocking material, corrugated quality stainless steel wire is used at the EHBW. This most commonly used stocking material is particularly suitable for easy surface treatment and deburring. The brush is especially flexible. Quality: The hand brush is made of beech wood. Beech is neither too soft nor too hard, comfortable in the hand, the handle hardly splinters. It can be used to achieve a very high cleaning performance. The user receives the best Rhodius tool in his category with the EHBW. Rhodius Topline products stand for the highest level of performance and quality. Application: This hand brush is universally applicable This Rhodius stainless steel hand brush is ideal for machining stainless and acid-resistant steels, high-strength or high-alloy steels, tool steels, hardened steels and high-strength sheets. Dimensions: The wire thickness of the EHBW is 0.30 mm. This hand brush is available in 2, 3, 4 or 5 row section of stocking wire. Industries: It is the perfect tool for the various applications and challenges in the car workshop and in the locksmith's shop, in plant engineering, in container construction, boiler and container construction, in construction of structural steel, in the construction of pipelines and also on mounting. Note: The diameter of a brush, the length of the respective trimming and the density of the filling are decisive factors for the best results in surface machining. The longer the wire length, the softer and more flexible the brush is. The brushes are therefore excellently suitable for machining structured workpieces and for a gentle surface treatment. The shorter the wire length of the brush, the more aggressively the brush can be used. For the most efficient surface machining, you can select here at best the maximum brush diameter, which can be mounted on the respective drive unit. A high stocking density is not only the basis for optimum performance, but also for a long service life of the brush. Lower stocking densities in turn increase the flexibility of the wire and allow for better machining of profiled surfaces.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 12 pieces EHBW 3 rows











