
Number (Package size 10 pc(s))
Total (€ 4.37 / piece)
€ 43.69
plus VAT.
14-day return policy included
Highlights & Details
Rhodius ERBWBM, 10 x round brushes 100 x 12 x 22 x 6.0 mm, corrugated, Topline, for stainless steel, Non-ferrous metals
- Stainless steel round brush with wavy high-grade steel wire with 6 mm shaft for the application on drill machine.
- For flexible working
- For gentle cleaning
Technical specifications
- Machine suitable: Drill
- Quality level: Topline
- Product type
Circular
- (Ø)
100 mm
- Shank Ø
6 mm
- Material
Stainless steel
- Content
10 pc(s)
- Material suitability
Stainless steel
Steel
Non-ferrous metal
- Rotational speed (max.)
4500 U/min
- Weight
0.115 kg
Documents & Downloads
Datasheet
Datasheet 3407617 Rhodius Rhodius ERBWBM, 10 x round brushes 100 x 12 x 22 x 6.0 mm, corrugated, Topline, for stainless steel, Non-ferrous
User & Safety Instructions
User & Safety Instructions 3407617 Rhodius Rhodius ERBWBM, 10 x round brushes 100 x 12 x 22 x 6.0 mm, corrugated, Topline, for stainless steel, Non-ferrous
Description
Machine suitability: The ERBWBM technical brush is designed for use on a drill with drill chuck. Please observe the working speed and safety speed. Each product is marked with a maximum safety speed. This is decisive for your safety in the workplace and must never be exceeded. Adjusting to the maximum permitted working speed enables the use of speed-controlled machines. In addition, hand-held machines may only be equipped with brushes with a maximum diameter of 180 mm! Material suitability: This brush is specially designed for the machining of stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304), steel (construction steel also called black steel, St37, S235JR, 1.0037 or carbon steel) and cast steel as well as aluminum and other non-ferrous metals such as copper, brass, bronze, etc. It achieves good to very good results on all the materials listed here. Construction and production: As stocking material, corrugated quality stainless steel wire is used at ERBWBM. This most commonly used stocking material is particularly suitable for easy surface treatment and deburring. The brush is especially flexible. Quality: The user receives the best Rhodius tool in his category with ERBWBM. Rhodius Topline products stand for the highest level of performance and quality. Application: Round brushes are particularly suitable for machining solid or hollow rods, profiles, welding seams, cutting edges, gears, Groove and even narrow surfaces. Here they are particularly used for roughing, deburring, rounding edges, matting, structuring, Rust removal, cleaning and emptying used.This Rhodius round stainless steel brush is ideal for processing stainless and acid-resistant steels, high-strength or high-alloy steels, tool steels, hardened steels and high-strength sheet metals. Dimensions: The wire thickness of the ERBWBM is 0, 30 mm. This round brush is available with the diameter of 100 mm. Industries: It is the perfect tool for the various applications and challenges in the car workshop and in the locksmith's shop, in plant engineering, in container construction, boiler and container construction, in construction of structural steel, in the construction of pipelines and also on mounting. Note: The diameter of a brush, the length of the respective trimming and the density of the filling are decisive factors for the best results in surface machining. The longer the wire length, the softer and more flexible the brush is. The brushes are therefore excellently suitable for machining structured workpieces and for a gentle surface treatment. The shorter the wire length of the brush, the more aggressively the brush can be used. For the most efficient surface machining, you can select here at best the maximum brush diameter, which can be mounted on the respective drive unit. A high stocking density is not only the basis for optimum performance, but also for a long service life of the brush. Lower stocking densities in turn increase the flexibility of the wire and allow for better machining of profiled surfaces.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 10 pieces ERBWBM 100 x 12 x 22 x 6.0 mm













