
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 17.64
3
5% = € 0.88
€ 16.76
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 17.64 / piece)
€ 17.64
plus VAT.
14-day return policy included
Highlights & Details
Rhodius ETBZ, pot brush 65 x 20 x M14, tapped, Topline, Made in Germany, for stainless steel, Steel
- Stainless steel pot brush with tapped stainless steel wire for use on angle grinders.
- For high cleaning power
- For removing strong bends
- Efficient processing of large areas
Technical specifications
- Suitable for machines: Freehand angle grinder
- Eurohole X 55 mm
- Eurohole Y 15 mm
- Quality level: Topline
- Product type
Cup
- (Ø)
65 mm
- Thread size
M14
- Material
Stainless steel (non-corrosive)
- Content
1 pc(s)
- Width
110 mm
- Height
170 mm
- Depth
50 mm
- Material suitability
Stainless steel
Steel
- Rotational speed (max.)
12500 U/min
- Weight
0.270 kg
Documents & Downloads
Datasheet
Datasheet 3407733 Rhodius Rhodius ETBZ, pot brush 65 x 20 x M14, tapped, Topline, Made in Germany, for stainless steel, Steel ETBZ 353014
User & Safety Instructions
User & Safety Instructions 3407733 Rhodius Rhodius ETBZ, pot brush 65 x 20 x M14, tapped, Topline, Made in Germany, for stainless steel, Steel ETBZ 353014
Description
Machine suitability: The ETBZ technical brush is designed for use on angle grinders with M14 holder. Please observe the working speed and safety speed. Each product is marked with a maximum safety speed. This is decisive for your safety in the workplace and must never be exceeded. Adjusting to the maximum permitted working speed enables the use of speed-controlled machines. In addition, hand-held machines may only be equipped with brushes with a maximum diameter of 180 mm! Material suitability: This brush is specially designed for the machining of stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304) as well as steel (construction steel also called black steel, St37, S235JR, 1.0037 or carbon steel) and cast steel and achieves optimum results. Construction and production: The ETBZ uses high-quality, threaded steel wire as a stocking material. The brush has less flexibility, but is particularly suitable for welding seam machining and removal of heavy burrs. Quality: The ETBZ gives the user the best Rhodius tool in his category. Rhodius Topline products stand for the highest level of performance and quality. Application: Top brushes are particularly suitable for the efficient working of large surfaces, welding seams and metal plates. They are particularly used for cleaning, deburring, degreasing and removing rust. This Rhodius stainless steel cup brush is ideal for machining stainless and acid-resistant steels, high-strength or high-alloy steels, tool steels, hardened steels and high-strength sheets. Dimensions: The wire thickness of the ETBZ is 0.50 mm. This pot brush is available with the diameter of 65 mm. Industries: It is the perfect tool for the various applications and challenges in the car workshop and in the locksmith's shop, in plant engineering, in container construction, boiler and container construction, in construction of structural steel, in the construction of pipelines and also on mounting. Note: The diameter of a brush, the length of the respective trimming and the density of the filling are decisive factors for the best results in surface machining. The longer the wire length, the softer and more flexible the brush is. The brushes are therefore excellently suitable for machining structured workpieces and for a gentle surface treatment. The shorter the wire length of the brush, the more aggressively the brush can be used. For the most efficient surface machining, you can select here at best the maximum brush diameter, which can be mounted on the respective drive unit. A high stocking density is not only the basis for optimum performance, but also for a long service life of the brush. Lower stocking densities in turn increase the flexibility of the wire and allow for better machining of profiled surfaces.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 pieces ETBZ 65 x 20 x M14











